TO-252-3 MOSFET Modules

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
IXYS MOSFET Modules DISCRETE SEMICONDUCTOR MODULES 2.224In Stock
Cut Tape
Rp79.989
Rp40.912
Rp37.059
Rp31.188
Reel
Rp29.170
Min.: 1
Mult.: 1
: 2.500
Si Through Hole TO-252-3 N-Channel 500 V 800 mA 4.6 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 60 W Reel, Cut Tape
IXYS MOSFET Modules IXTY01N100 TRL 2.461In Stock
Cut Tape
Rp70.265
Rp45.865
Rp33.390
Rp28.069
Rp26.051
Reel
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 kV 100 mA 80 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 25 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules TO252 500V 1.6A N-CH DEPL 1.465In Stock
Cut Tape
Rp100.903
Rp52.653
Rp47.883
Rp42.746
Rp41.279
Reel
Rp39.994
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 500 V 1.6 A 2.3 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules IXTY02N120P TRL Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp69.164
Rp45.131
Rp32.839
Rp27.519
Reel
Rp25.134
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1.2 kV 200 mA 75 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 33 W Reel, Cut Tape
IXYS MOSFET Modules IXTY08N100D2 TRL Non-Stocked Lead-Time 28 Weeks
Reel
Rp46.599
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 kV 800 mA 21 Ohms - 20 V, + 20 V - 4 V - 55 C + 150 C 60 W Reel
IXYS MOSFET Modules IXTY08N100P TRL Non-Stocked Lead-Time 22 Weeks
Reel
Rp39.260
Rp38.343
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 kV 800 mA 20 Ohms - 20 V, + 20 V 2 V - 55 C + 150 C 42 W Reel
IXYS MOSFET Modules DISCRETE Non-Stocked Lead-Time 17 Weeks
Reel
Rp43.663
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 P-Channel - 100 V - 18 A 120 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 83 W Reel
IXYS MOSFET Modules IXTY1N100P TRL Non-Stocked Lead-Time 22 Weeks
Reel
Rp28.987
Rp27.702
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 kV 1 A 15 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 50 W Reel
IXYS MOSFET Modules Disc Mosfet N-CH Std-Polar TO-252D Non-Stocked
Reel
Rp38.343
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 N-Channel - 55 C + 150 C Reel
IXYS MOSFET Modules IXTY1N80P TRL Non-Stocked Lead-Time 22 Weeks
Reel
Rp30.454
Rp29.170
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 N-Channel 800 V 1 A 14 Ohms - 30 V, + 30 V 2 V - 55 C + 150 C 42 W Reel
IXYS MOSFET Modules IXTY1R6N100D2 TRL Non-Stocked Lead-Time 28 Weeks
Reel
Rp43.113
Min.: 2.500
Mult.: 2.500
: 2.500
Si Through Hole TO-252-3 N-Channel 1 kV 1.6 A 10 Ohms - 20 V, + 20 V - 4.5 V - 55 C + 150 C 100 W Reel
IXYS MOSFET Modules IXTY26P10T TRL Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp118.515
Rp77.604
Rp57.240
Rp50.818
Reel
Rp45.865
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 P-Channel - 100 V - 26 A 90 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 150 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules IXTY2N100P TRL Non-Stocked Lead-Time 22 Weeks
Cut Tape
Rp105.123
Rp68.981
Rp51.369
Rp43.113
Reel
Rp38.160
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT TO-252-3 N-Channel 1 kV 2 A 7.5 Ohms - 20 V, + 20 V 2.5 V - 55 C + 150 C 86 W Reel, Cut Tape, MouseReel
IXYS MOSFET Modules TO252 50V 32A P-CH X2CLASS Non-Stocked Lead-Time 31 Weeks
Reel
Rp42.196
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 P-Channel - 50 V - 32 A 39 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 83 W Reel
IXYS MOSFET Modules IXTY44N10T TRL Non-Stocked Lead-Time 23 Weeks
Reel
Rp26.969
Rp25.868
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 N-Channel 100 V 44 A 30 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 130 W Reel
IXYS MOSFET Modules IXTY48P05T TRL Non-Stocked Lead-Time 29 Weeks
Reel
Rp45.498
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 P-Channel - 50 V - 48 A 30 mOhms - 15 V, + 15 V - 4.5 V - 55 C + 150 C 150 W Reel
IXYS MOSFET Modules IXTY64N055T TRL Non-Stocked Lead-Time 21 Weeks
Reel
Rp41.829
Min.: 2.500
Mult.: 2.500
: 2.500
Si SMD/SMT TO-252-3 N-Channel 55 V 64 A 13 mOhms - 20 V, + 20 V 2 V - 55 C + 175 C 130 W Reel