12 bit 32 kB Microcontrollers - MCU

Results: 1.754
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 7.711In Stock
12.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 6.000

SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5.485In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) 800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 38 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 1.115In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 42 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32 180In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 32 kB 8 bit 12 bit 40 MHz 26 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 1.443In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 32 kB 8 bit 12 bit 20 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 1.758In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-32 S08 32 kB 8 bit 12 bit 20 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 44 1.159In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 32 kB 8 bit 12 bit 20 MHz 37 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 64 784In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 S08 32 kB 8 bit 12 bit 20 MHz 57 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 1.401In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 32K flash 40Mhz 3.365In Stock
2.000Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+32K flash 1.525In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 28 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU L0PB 24QFN 32K FLASH 2.126In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 22 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 6.017In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 32K/10K QFP64 1.080In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 32 kB 32 bit 12 bit 32 MHz 50 I/O 10 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 32K/10K QFP48 1.248In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RX 32 kB 32 bit 12 bit 32 MHz 34 I/O 10 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K QFN48 -40/+85C 1.248In Stock
Min.: 1
Mult.: 1

SMD/SMT HWQFN-48 RX 32 kB 32 bit 12 bit 32 MHz 30 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K/10K QFP64 900In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 RX 32 kB 32 bit 12 bit 32 MHz 46 I/O 10 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K/10K QFP48 1.000In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-48 RX 32 kB 32 bit 12 bit 32 MHz 30 I/O 10 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 32K QFN48 -40/+105C 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT HWQFN-48 RX 32 kB 32 bit 12 bit 32 MHz 30 I/O 10 kB 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K LFBGA64 317In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-64 RXv2 32 kB 32 bit 12 bit 120 MHz 41 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1536K/640K QFP176 226In Stock
200On Order
Min.: 1
Mult.: 1

SMD/SMT LFQFP-176 RXv2 32 kB 32 bit 12 bit 120 MHz 136 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU RX65N LFQFP-100 2CAN SDHI 404In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 32 kB 32 bit 12 bit 120 MHz 78 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 2048K/640K QFP100 1.221In Stock
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 32 kB 32 bit 12 bit 120 MHz 78 I/O 640 kB 2.7 V 3.6 V - 40 C + 85 C Tray