DSPs Digital Signal Processors & Controllers - DSP, DSC

Results: 1.161
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Applications process or 289-NFBGA -40 to 1.430In Stock
Min.: 1
Mult.: 1
No
DSPs ARM9TDMI, C55x 2 Core 150 MHz NFBGA-289 16 kB 192 kB 16 kB 8 kB 1.6 V OMAP5910 SMD/SMT - 40 C + 85 C Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 16KB Flash 70MIPS for power ap 78In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 60 MHz SOIC-28 16 kB 2 kB 3.3 V dsPIC33EP16GS502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Video/Imaging Fixed- Point DSP 28In Stock
Min.: 1
Mult.: 1
DSPs C64x 1 Core 720 MHz BGA-548 16 kB 256 kB 16 kB 16 kB 1.4 V TMS320DM642 DaVinci TMS320 SMD/SMT 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Processor 39In Stock
Min.: 1
Mult.: 1
No
DSPs C64x 1 Core 1 GHz FCBGA-532 128 kB 128 kB 1.2 V TMS320C6414T TMS320 TMS320C6000 C6000 SMD/SMT 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C2000 32-bit MCU wi th 150 MHz 256 KB f A 595-TMS320F2812GBBAR 152In Stock
Min.: 1
Mult.: 1
No
DSPs C28x 2 Core 150 MHz NFBGA-179 256 kB 36 kB 1.9 V TMS320F2812 C2000 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Processor 17In Stock
Min.: 1
Mult.: 1
No
DSPs 600 MHz FCBGA-532 1.1 V TMS320C6414T TMS320 TMS320C6000 C6000 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 70MIPS for power aps 27In Stock
Min.: 1
Mult.: 1

DSPs QFN-S-28 dsPIC33EP32GS502 dsPIC SMD/SMT AEC-Q100 Tube
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Dual-core SHARC+ (w/768KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSPs ARM Cortex A5, SHARC+ 3 Core 300 MHz BGA-400 32 kB, 2 x 384 kB 32 kB, - 1.15 V ADSP-SC573 SHARC+ SMD/SMT - 40 C + 100 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC EP Digital Signal Pr oc A 595-SM320F2812 A 595-SM320F2812PGFMEP
5In Stock
Min.: 1
Mult.: 1

DSPs 150 MHz LQFP-176 256 kB 36 kB 1.9 V SM320F2812 SMD/SMT - 55 C + 125 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 533 MHz Blackfin Embedded Processor 12In Stock
Min.: 1
Mult.: 1
Max.: 12

DSPs Blackfin 1 Core 533 MHz BGA-400 324 kB 64 kB 16 kB 32 kB 900 mV to 1.43 V ADSP-BF547 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA 7In Stock
Min.: 1
Mult.: 1
Max.: 7

DSPs ARM Cortex A5, SHARC+ 2 Core 225 MHz, 450 MHz BGA-400 32 kB, 384 kB 32 kB 1.1 V ADSP-SC572 SHARC+ SMD/SMT - 40 C + 105 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 333 MHz, Processor w/on chip Blank ROM 5In Stock
Min.: 1
Mult.: 1
Max.: 5

DSPs SHARC 1 Core 333 MHz BGA-136 384 kB 1.14 V to 1.26 V ADSP-21364 SHARC SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC ADSP-BF525 Processor,600Mhz,Ethernet,USB 7In Stock
Min.: 1
Mult.: 1
Max.: 7

DSPs Blackfin 600 MHz CSPBGA-289 132 kB 64 kB 950 mV to 1.26 V ADSP-BF525 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 200MHz.Proc w/on chip BlankROM EPAD PBfr 2In Stock
Min.: 1
Mult.: 1
Max.: 2

DSPs SHARC 333 MHz LQFP-144 384 kB 1.14 V to 1.26 V ADSP-21364 SHARC SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB Flash 70MIPS for power ap 226In Stock
Min.: 1
Mult.: 1

DSPs dsPIC33E 1 Core 70 MHz QFN-S-28 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 64KB Flash 70MIPS for power aps 1.916In Stock
Min.: 1
Mult.: 1
: 1.200

DSPs dsPIC33E 1 Core 70 MHz TQFP-64 64 kB 8 kB 3 V to 3.6 V dsPIC33EP64GS506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Analog Devices Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin Processor 40In Stock
Min.: 1
Mult.: 1
Max.: 40

DSPs Blackfin 1 Core 400 MHz LQFP-176 116 kB 64 kB 16 kB 2 x 32 kB 1.14 V to 1.47 V ADSP-BF518 Blackfin SMD/SMT - 40 C + 85 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 266 MHz.Proc Blank rom EPAD PBfree LQFP 34In Stock
Min.: 1
Mult.: 1
Max.: 34

DSPs SHARC 1 Core 266 MHz LQFP-208 512 kB 64 kB 1.14 V to 1.26 V ADSP-21375 SHARC SMD/SMT 0 C + 70 C Tray
Analog Devices Digital Signal Processors & Controllers - DSP, DSC 400MHz 176ld Sharc w/ 3M bit Memory 37In Stock
Min.: 1
Mult.: 1
Max.: 37

DSPs SHARC 1 Core 400 MHz LQFP-176 384 kB 1.1 V ADSP-21488 SHARC SMD/SMT - 40 C + 85 C Tray

Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High performance mul ticore DSP+Arm - 1x 21In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A15, C66x 2 Core 1 GHz, 1 GHz FCBGA-625 32 kB, 32 kB 32 kB, 32 kB 1 V 66AK2G12 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal 144In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 120 MHz NFBGA-196 320 kB 64 kB 3.6 V TMS320C5505 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Digital Medi a Processor 60In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C674x 2 Core 750 MHz, 1 GHz FCBGA-684 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.2 V TMS320DM8147 DaVinci SMD/SMT 0 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 243In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 100 MHz BGA-144 64 kB 320 kB 1.3 V TMS320C5535 SMD/SMT - 40 C + 85 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point DSP 144- NFBGA -40 to 100 105In Stock
Min.: 1
Mult.: 1

DSPs C54x 1 Core 20 MHz BGA-144 32 kB 64 kB 1.5 V TMS320VC5409A SMD/SMT - 40 C + 100 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 20 150In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 200 MHz NFBGA-196 64 kB 320 kB 1.3 V TMS320C5517 SMD/SMT - 40 C + 85 C Tray