Microchip Technology Digital Signal Processors & Controllers - DSP, DSC

Results: 2.703
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 80-Pin 128KB Flash 363In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP208 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 36-Pin 128KB Flash 406In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-36 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP503 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 128KB Flash 39In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz QFN-64 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 128KB Flash 37In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 80-Pin 128KB Flash 154In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 24 kB, 128 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH128MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 48-Pin, 256KB Flash 10In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-48 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP205 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 64-Pin, 256KB Flash 27In Stock
280Expected 03/09/2026
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz QFN-64 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 256KB Flash 37In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-48 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP505 dsPIC SMD/SMT - 40 C + 125 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 48-Pin, 256KB Flash 61In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-48 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP505 dsPIC SMD/SMT - 40 C + 85 C Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 256KB Flash 146In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 256 kB 16 kB, 32 kB 3 V to 3.6 V dsPIC33CH256MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 80-Pin, 512KB Flash 145In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP208 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 64-Pin, 512KB Flash 189In Stock
320Expected 03/09/2026
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP506 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN-FD, 80-Pin, 512KB Flash 327In Stock
Min.: 1
Mult.: 1
DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 512 kB 16 kB, 48 kB 3 V to 3.6 V dsPIC33CH512MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core 28-Pin 64KB Flash 126In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz UQFN-28 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 64KB Flash 108In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP506 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 64-Pin 64KB Flash 1In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-64 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP506 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, CAN, 80-Pin 64KB Flash 106In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CH 2 Core 180 MHz, 200 MHz TQFP-80 24 kB, 64 kB 4 kB, 16 kB 3 V to 3.6 V dsPIC33CH64MP508 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 128K Dual Panel Flash, 16K RAM, OpAmps, 12bit ADCs, PWM 541In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz TQFP-64 128 kB 16 kB 3 V to 3.6 V dsPIC33CK128MP206 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 95In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 256K Dual Panel Flash, 24K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 27In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 256 kB 24 kB 3 V to 3.6 V dsPIC33CK256MP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 64K Dual Panel Flash, 8K RAM, CAN-FD, OpAmps, 12bit ADCs, PWM 241In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 64 kB 8 kB 3 V to 3.6 V dsPIC33CK64MP502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB F 16KB R 12MCP PWM 8/8 IC/OC 2 QEI 121In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-64 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GM706 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin 151In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-S-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin 24In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SOIC-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GP502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 128KB FL 16KB RAM 60MHz 28Pin 86In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SPDIP-28 128 kB 16 kB 3 V to 3.6 V dsPIC33EP128GP502 dsPIC Through Hole - 40 C + 85 C AEC-Q100 Tube