SMD/SMT 32 kB Digital Signal Processors & Controllers - DSP, DSC

Results: 458
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High Temp Low Power App Proc
19In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C674x 2 Core 300 MHz HLQFP-176 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.14 V to 1.32 V OMAPL137 OMAP Application Processor SMD/SMT - 40 C + 90 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc A 595-DM3730CUS100 A A 595-DM3730CUS100 448In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-515 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1.318In Stock
Min.: 1
Mult.: 1
: 1.000

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 338In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-423 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3725 SMD/SMT - 40 C + 105 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 4.697In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V DSPIC33CK32MC102 SMD/SMT - 40 C + 85 C Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 544In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SOIC-28 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 28Pin 1.295In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SOIC-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 1.193In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM106 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pi 3.703In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V DSPIC33EP32MC202 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 729In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz QFN-28 32 kB 4 kB 4.5 V to 5.5 V DSPIC33EV32GM102 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 1.277In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-28 32 kB 4 kB 4.5 V to 5.5 V DSPIC33EV32GM002 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 32KB FL 4KB RAM 60MHz 28Pin 1.931In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz QFN-S-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32GP502 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 908In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM006 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM 583In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 60 MHz TQFP-64 32 kB 4 kB 4.5 V to 5.5 V dsPIC33EV32GM106 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 32KB Flash, 4KB RAM, 70 MHz, 36 pin,MCPWM,OpAmps,Comparators,PTG,CAN 4.460In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz UQFN-36 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC503 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 201 512In Stock
Min.: 1
Mult.: 1

DSPs C55x 1 Core 300 MHz 32 kB 64 kB 16 kB 1.26 V TMS320VC5502 SMD/SMT - 40 C + 85 C Tray
NXP Semiconductors Digital Signal Processors & Controllers - DSP, DSC 32-bit DSC, 56800EX core, 32KB Flash, 100MHz, QFP 32 1.183In Stock
Min.: 1
Mult.: 1

DSCs 56800EX 1 Core 50 MHz QFP-32 32 kB 6 kB 3.3 V 56F827xx SMD/SMT - 40 C + 105 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33C 100MHz, 32K Flash, 8K RAM, OpAmps, 12bit ADCs, PWM 1.553In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33CK 1 Core 100 MHz UQFN-28 32 kB 8 kB 3 V to 3.6 V dsPIC33CK32MP102 dsPIC SMD/SMT - 40 C + 125 C AEC-Q100 Tube
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Digital Media Proc 35In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C64x 2 Core 800 MHz, 1 GHz sPBGA-423 32 kB 64 kB 32 kB, 32 kB 32 kB, 80 kB 1.14 V DM3730 SMD/SMT - 40 C + 105 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed/Floating-Point DSP 174In Stock
Min.: 1
Mult.: 1

DSPs C674x 1 Core 456 MHz HLQFP-176 32 kB 128 kB 32 kB 32 kB 1.14 V to 1.32 V TMS320C6745 SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC EP Dig Signal Proc 161In Stock
Min.: 1
Mult.: 1

DSPs C33x 1 Core 60 MHz LQFP-144 32 kB 32 kB 1.8 V SM320VC33 SMD/SMT - 40 C + 100 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor 159In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz BGA-256 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.14 V to 1.32 V OMAP-L137 OMAP Application Processor SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C6000 DSP+ARM Proces sor 178In Stock
Min.: 1
Mult.: 1

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz BGA-256 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.14 V to 1.32 V OMAP-L137 OMAP Application Processor SMD/SMT - 40 C + 125 C Tray
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC DaVinci Dig Media Pr oc 13In Stock
Min.: 1
Mult.: 1

DSPs ARM Cortex A8, C674x 2 Core 600 MHz, 720 MHz FCBGA-684 32 kB 64 kB 32 kB, 32 kB 32 kB, 32 kB 1.2 V TMS320DM8148 SMD/SMT 0 C + 90 C Tray

Microchip Technology Digital Signal Processors & Controllers - DSP, DSC 16Bit DSC 32KB Flash 4KB RAM 60 MHz 28pin 3.305In Stock
Min.: 1
Mult.: 1

DSCs dsPIC33E 1 Core 70 MHz SSOP-28 32 kB 4 kB 3 V to 3.6 V dsPIC33EP32MC502 dsPIC SMD/SMT - 40 C + 85 C AEC-Q100 Tube