12 kB 16-bit Microcontrollers - MCU

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics UPD78F1166AGC(A)-UEU-AX
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU 78K0R/Kx3 ROM256K/RAM12K 100PIN 14x14 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 90
Mult.: 90

78K0R 256 kB 12 kB LQFP-100 20 MHz 10 bit 88 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C 78K0R/Kx3 Tray
Renesas Electronics R5F100AGDSP#50
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 30LSSOP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

RL78 128 kB 12 kB LSSOP-30 32 MHz 8 bit/10 bit 26 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel
Renesas Electronics R5F100GGDFB#50
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 48LFQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

RL78 128 kB 12 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 128KB Flash, 12KB RAM, LCD 64x32, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 128 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O SMD/SMT - 40 C + 85 C S1C17W34
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 256KB Flash, 12KB RAM, LCD 64x32, 12bit ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 256 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W35
Epson ICs 16-bit Microcontrollers - MCU 16-bit 128KB Flash Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 160
S1C17 128 kB 12 kB QFP-176 8.2 MHz No ADC 1.8 V 3.6 V SMD/SMT 16 bit - 20 C + 70 C S1C17702 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 128KB Flash 12KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 40

S1C17 128 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W34 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 256KB Flash 12KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 40

S1C17 256 kB 12 kB QFP-176 4.2 MHz 12 bit 52 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W35 Tray