16 kB 16-bit Microcontrollers - MCU

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 16KB FRAM 2KB SRAM com A A 595-SP430FR2153TRSMT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.000

MSP430 16 kB 16 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2153 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 16KB FRAM 2KB SRAM com A A 595-LP875650RNFTQ1 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 16 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2153 Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

nX-U16/100 32 kB 16 kB TQFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

nX-U16/100 64 kB 16 kB TQFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

nX-U16/100 128 kB 16 kB TQFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 128 kB 16 kB QFP-80 24 MHz 10 bit 72 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-80 24 MHz 10 bit 72 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

nX-U16/100 128 kB 16 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

nX-U16/100 256 kB 16 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-80 24 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 128 kB 16 kB QFP-80 24 MHz 10 bit 67 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3.920
Mult.: 3.920

RL78 192 kB 16 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 3.920
Mult.: 3.920

RL78 192 kB 16 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 40HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

RL78 192 kB 16 kB HWQFN-40 32 MHz 8 bit/10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 44LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LQFP-44 32 MHz 8 bit/10 bit 40 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48LFQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

RL78 192 kB 16 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 3.328
Mult.: 3.328

RL78 192 kB 16 kB HWQFN-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48HWQFN -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

RL78 192 kB 16 kB HWQFN-48 32 MHz 8 bit/10 bit 44 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48LFQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

RL78 192 kB 16 kB LFQFP-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 3.328
Mult.: 3.328

RL78 192 kB 16 kB HWQFN-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 48HWQFN -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

RL78 192 kB 16 kB HWQFN-48 32 MHz 8 bit/10 bit 44 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 52LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.280
Mult.: 1.280

RL78 192 kB 16 kB LQFP-52 32 MHz 8 bit/10 bit 48 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64VFBGA -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 490
Mult.: 490

RL78 192 kB 16 kB VFBGA-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LFQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.280
Mult.: 1.280

RL78 192 kB 16 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray