8 kB 16-bit Microcontrollers - MCU

Results: 1.200
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_96KB 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1.280
Mult.: 1.280

RL78 96 kB 8 kB LFQFP-64 32 MHz 10 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_96KB 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 96 kB 8 kB LFQFP-64 32 MHz 10 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_96KB 80QFP Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

RL78 96 kB 8 kB LFQFP-80 32 MHz 10 bit 58 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_96KB 80QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 96 kB 8 kB LFQFP-80 32 MHz 10 bit 58 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_96KB 100QFP Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

RL78 96 kB 8 kB LFQFP-100 32 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_96KB 100QFP Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 96 kB 8 kB LFQFP-100 32 MHz 10 bit 86 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 16K 64LFQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

RL78 128 kB 8 kB LFQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

RL78 128 kB 8 kB LQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 64LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 64LFQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

RL78 128 kB 8 kB LFQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 96K 64LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

RL78 128 kB 8 kB LFQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K LFQFP64 -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

RL78 128 kB 8 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 64LQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

RL78 128 kB 8 kB LFQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K/1.5K 80LFQFP 105C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 80LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 80LFQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 80LFQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 80LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

RL78 128 kB 8 kB LQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 80LFQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 96K 80LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 96K 80LFQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 80LQFP -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 128 kB 8 kB LQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K LFQFP80 -40/105C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

RL78 128 kB 8 kB LFQFP-80 32 MHz 8 bit, 10 bit 65 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 64K 80LFQFP -40/+105C Non-Stocked Lead-Time 18 Weeks
Min.: 952
Mult.: 952

RL78 64 kB 8 kB LFQFP-80 24 MHz 8 bit/10 bit/12 bit 51 I/O 2.4 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C RL78/L1C Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L1C 64K 100LFQFP -40/105C Non-Stocked Lead-Time 18 Weeks
Min.: 720
Mult.: 720

RL78 64 kB 8 kB LFQFP-100 24 MHz 8 bit/10 bit/12 bit 69 I/O 2.4 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C RL78/L1C Tray