Texas Instruments MSP430FR6041 Series 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 32-K B FRAM LCD 12-bit A A 595-MSP430FR6041IPNR Non-Stocked Lead-Time 26 Weeks
Rp201.255,62
Min.: 119
Mult.: 119
MSP430 32 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6041 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 32-K B FRAM LCD 12-bit A A 595-MSP430FR6041IPN Non-Stocked Lead-Time 26 Weeks
Reel
Rp82.557,00
Min.: 1.000
Mult.: 1.000
: 1.000
MSP430 32 kB 12 kB LQFP-80 16 MHz 12 bit 57 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6041 Reel