+ 125 C 16-bit Microcontrollers - MCU

Results: 1.014
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGP20x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS Non-Stocked Lead-Time 22 Weeks
Min.: 160
Mult.: 160

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD64KB DMA 40MIPS Non-Stocked Lead-Time 22 Weeks
Min.: 120
Mult.: 15

PIC24H 64 kB 8 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 44LD64KB DMA 40MIPS Non-Stocked Lead-Time 22 Weeks
Min.: 135
Mult.: 45

PIC24H 64 kB 8 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS Non-Stocked Lead-Time 22 Weeks
Min.: 160
Mult.: 160

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx04 AEC-Q100 Tray

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40MIPS 256KB FLASH Non-Stocked Lead-Time 22 Weeks
Min.: 120
Mult.: 40

PIC24H 256 kB 16 kB QFN-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx06A AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 32KB Flash DMA 40MIPSnanoWatt Non-Stocked Lead-Time 22 Weeks
Min.: 135
Mult.: 15

PIC24H 32 kB 4 kB SPDIP-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 32 KB FLASH Non-Stocked Lead-Time 22 Weeks
Min.: 183
Mult.: 61

PIC24H 32 kB 4 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16b MCU 32KB Flash DMA 40MIPSnanoWatt Non-Stocked Lead-Time 21 Weeks
Min.: 162
Mult.: 27

PIC24H 32 kB 4 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxGP30x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40MIPS 64KB FLASH Non-Stocked Lead-Time 22 Weeks
Min.: 120
Mult.: 40

PIC24H 64 kB 8 kB QFN-64 40 MHz 10 bit, 12 bit 53 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx06A AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 64 KB FLASH Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24HJxxxGPx02 AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Extended temperature 25-MHz MCU with 256 Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

MSP430 256 kB 16 kB NFBGA-113 25 MHz 12 bit 87 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F5438A-ET Reel
Texas Instruments 16-bit Microcontrollers - MCU 2KB Flash 128B RAM 1 6bit UltraLwPwr MCU A 595-SP430G2231QPW1EP Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MSP430 2 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C MSP430G2231 Reel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2332QPW2EP A 595-SP430G2332QPW2EP Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MSP430 4 kB TSSOP-20 10 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C MSP430G2332 Reel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Lo-Pwr Mixed Signal MCU A 5 A 595-P430G2231QPW1REP Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

MSP430 2 kB 128 B TSSOP-14 16 MHz 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C MSP430G2231 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2332QPW2REP A 595-P430G2332QPW2REP Non-Stocked Lead-Time 26 Weeks
Min.: 210
Mult.: 70

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C MSP430G2332 Tube
Texas Instruments 16-bit Microcontrollers - MCU MicroLogic-MCU 16B M CU A 595-P430F2274M A 595-P430F2274MRHATEP
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 250

RISC 32 kB 1 kB VQFN-40 16 MHz 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F2274 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-SP430F2274MDATEP
Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
: 250

32 kB TSSOP-38 SMD/SMT - 55 C + 125 C MSP430F2274 Reel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B MCU Ultra Low Pwr A 595-MSP430F24 A 595-MSP430F249MPMEP
Non-Stocked Lead-Time 16 Weeks
Min.: 160
Mult.: 160

RISC 60 kB 2 kB LQFP-64 16 MHz 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 55 C + 125 C MSP430F249 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Power MCU A 595-P430F2013Q A 595-P430F2013QRSATEP Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
: 250

MSP430 2 kB 128 B QFN-16 16 MHz 16 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C MSP430F2013 Reel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Low-Pwr Mixed Signal MCU A A 595-MSP430G2230QDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

2 kB SOIC-8 SMD/SMT - 40 C + 125 C MSP430G2230 Reel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Low-Pwr Mixed Signal MCU A A 595-MSP430G2230QDREP Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 75

2 kB SOIC-8 SMD/SMT - 40 C + 125 C MSP430G2230 Tube
Texas Instruments 16-bit Microcontrollers - MCU 2KB Flash 128B RAM 1 6bit UltraLwPwr MCU A 595-P430G2231QPW1REP Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2 kB TSSOP-14 SMD/SMT - 40 C + 125 C MSP430G2231 Reel
Texas Instruments 16-bit Microcontrollers - MCU EP 16B Ultra-Lo-Pwr Mixed Signal MCU A 5 A 595-SP430G2231QPW1EP Non-Stocked Lead-Time 26 Weeks
Min.: 270
Mult.: 90

2 kB TSSOP-14 SMD/SMT - 40 C + 125 C MSP430G2231 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU THR OUGH MOUSER A 595-P A 595-P430G2332QPW2REP Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

4 kB TSSOP-20 SMD/SMT - 40 C + 125 C MSP430G2332 Reel