+ 85 C SOIC-8 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2210IDR 4.055In Stock
Rp35.407,78
Rp26.051,32
Rp20.364,06
Rp18.896,38
Min.: 1
Mult.: 1
MSP430 2 kB 128 B SOIC-8 16 MHz No ADC 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2210 Tube
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2230IDR 1.121In Stock
Rp51.001,88
Rp33.022,80
Rp29.903,98
Rp25.317,48
Min.: 1
Mult.: 1
MSP430 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2230 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2210ID A A 595-MSP430G2210ID 1.951In Stock
Cut Tape
Rp32.839,34
Rp24.033,26
Rp20.547,52
Rp19.446,76
Reel
Rp16.382,98
Min.: 1
Mult.: 1
: 2.500
MSP430 2 kB 128 B SOIC-8 16 MHz No ADC 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2210 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2230ID A A 595-MSP430G2230ID 4.359In Stock
Cut Tape
Rp29.903,98
Rp21.831,74
Rp18.712,92
Rp17.612,16
Reel
Rp14.805,22
Min.: 1
Mult.: 1
: 2.500
MSP430 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2230 Reel, Cut Tape, MouseReel