+ 85 C 16-bit Microcontrollers - MCU

Results: 4.640
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU 16B 16MIPS 64KB I/O RAM84 OTG 1.787In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16-bit 128KB Flash 96K RAM USB 224In Stock
Min.: 1
Mult.: 1

PIC24F 128 kB 96 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 16KB FLSH 4096Bs RAM 16B nanoWatt 2.574In Stock
Min.: 1
Mult.: 1
: 2.100

PIC24F 16 kB 4 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB Graphics 194In Stock
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxDA206 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 1.128In Stock
Min.: 1
Mult.: 1
: 1.200

PIC24F 256 kB 96 kB TQFP-100 32 MHz 10 bit 84 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16b 256KB Flash 96K RAM USB 1.077In Stock
1.120Expected 24/08/2026
Min.: 1
Mult.: 1

PIC24F 256 kB 96 kB TQFP-64 32 MHz 10 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB2xx Tray
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 8192bRAM 16MIPS 21I/O 16b Fam 538In Stock
854Expected 14/12/2026
Min.: 1
Mult.: 1

PIC24F 32 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FL 8192b RAM 16MIPS 35I/O 16b Fam 645In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 21 I/O 1.851In Stock
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM 16B nanoWatt 1.005In Stock
Min.: 1
Mult.: 1
: 2.100

PIC24F 64 kB 8 kB SSOP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 35 I/O 3.259In Stock
4.480Expected 05/01/2027
Min.: 1
Mult.: 1

PIC24F 64 kB 8 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 64KB DMA 40MIPS 424In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGP20x AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16 Bit MCU 40MIPS 256KB FLASH 855In Stock
Min.: 1
Mult.: 1

PIC24H 256 kB 16 kB TQFP-100 40 MHz 10 bit, 12 bit 85 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx10A AEC-Q100 Tray
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28 LD 40MIPS 64 KB FLASH 258In Stock
Min.: 1
Mult.: 1

PIC24H 64 kB 8 kB QFN-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU 1kB Flash 128B RAM C omparator A 595-430 A 595-430F1101AIPW 2.587In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 1 kB 128 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1101A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIDW 4.699In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 4 kB 256 B SOIC-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omparator A 595-430 A 595-430F1121AIPW 1.288In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 4 kB 256 B TSSOP-20 8 MHz No ADC 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1121A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1222IPWR 340In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1222 Tube
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPW 1.692In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 256 B TSSOP-28 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM U SART + Comparator A A 595-430F123IPW 748In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 8 kB 256 B TSSOP-28 8 MHz No ADC 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F123 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 2bit ADC + 1 USART A 595-430F133IPM 1.423In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 8 kB 256 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F133 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bit ADC + 1 USART A 595-430F135IPMR 194In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F135 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12bit ADC + 1 USART A 595-430F135IPM 589In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 16 kB 512 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F135 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 12b ADC-2 USART-HW A A 595-430F147IPMR 259In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F147 Tray
Texas Instruments 16-bit Microcontrollers - MCU 32 kB Flash 1KB RAM 12b ADC-2 USART-HW A A 595-430F147IPM 482In Stock
2.000Expected 24/09/2026
Min.: 1
Mult.: 1
: 1.000

MSP430 32 kB 1 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F147 Reel, Cut Tape, MouseReel