- 40 C 16-bit Microcontrollers - MCU

Results: 7.555
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU ULTRA LOW POWER MCU A 595-MSP430F6733IPZ A 595-MSP430F6733IPZR 720In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 4 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6733 Tray
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6736AIPZ 527In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6736A Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6736IPZ A A 595-MSP430F6736IPZ 330In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6736 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit 120KB Flash 4 KB RAM A 595-MSP430 A 595-MSP430FG4619IPZ 506In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 120 kB 4 kB LQFP-100 16 MHz 12 bit 80 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG4619 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ult-Lo-Pwr MCU 3 2KB Fl 2KB RAM A 59 A 595-MSP430FG479IPN 406In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 60 kB 2 kB LQFP-80 16 MHz 16 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FG479 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24-MHz 105-C integra ted analog microcon A 595-MSP430FR2355TPT 4.462In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 32 kB 4 kB LQFP-48 24 MHz 12 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633RHBT 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

16 kB VQFN-32 SMD/SMT - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM AE 349In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 256 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5964 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR5986IP A 595-MSP430FR5986IPM 996In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 48 kB LQFP-64 SMD/SMT 16 bit - 40 C + 85 C MSP430FR5986 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR5989IP A 595-MSP430FR5989IPM 1.330In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 2 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5989 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB Flash 8-KB SRAM 1.493In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5992 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR59941IPMR 1.254In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59941
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-SP430FR59941IPNR 371In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59941
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPNR 755In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 256 KB FRAM A 595-P430FR5994IZVWR 301In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB NFBGA-87 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994 Tray
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-MSP430FR6989IP A 595-MSP430FR6989IPZ 372In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 2 kB LQFP-100 16 MHz 12 bit 83 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR6989 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2230ID A A 595-MSP430G2230ID 6.876In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 2 kB 128 B SOIC-8 16 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2230 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2553IPW28R A 595-SP430G2553IPW28R 3.670In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IPW20 1.943In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 4 kB 1 kB TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2311 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5869IRGZT 943In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 64 kB 2 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5869 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-P430FR59941IRGZR 402In Stock
Min.: 1
Mult.: 1
: 250

MSP430 256 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR59941 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2553IRHB32T A 595-P430G2553IRHB32T 3.389In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 16 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2553IRHB32R A 595-P430G2553IRHB32R 1.168In Stock
Min.: 1
Mult.: 1
: 250

MSP430 16 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Value Line A 595-MSP 430G2744IDA38 A 595 A 595-MSP430G2744IDA38 2.619In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2744 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2755IRHA40T A 595-P430G2755IRHA40T 5.034In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 32 kB 4 kB VQFN-40 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2755 Reel, Cut Tape, MouseReel