32 bit SMD/SMT 32-bit Microcontrollers - MCU

Results: 7.294
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 128K/16K QFP64 800In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 128 kB 16 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 16K/8K QFP64 990In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LQFP-64 RX 16 kB 8 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFP48 740In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 512K/48K QFP80 476In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT LFQFP-80 RX 512 kB 48 kB 32 bit 12 bit 32 MHz 68 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP64 635In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 128 kB 32 kB 32 bit 12 bit 54 MHz 43 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP100 340In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 384 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 2.147In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 512K/64K QFP100 387In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-100 RXv2 512 kB 64 kB 32 bit 12 bit 54 MHz 79 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX24T 256K/16K QFP80 476In Stock
Min.: 1
Mult.: 1

RX24T SMD/SMT LFQFP-80 RXv2 256 kB 16 kB 32 bit 12 bit 80 MHz 60 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX24U MCU 512KB/32KB 144LQFP -40 +85C 689In Stock
Min.: 1
Mult.: 1

RX24U SMD/SMT LFQFP-100 RXv2 512 kB 32 kB 32 bit 12 bit 80 MHz 79 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 1024K/256K QFP100 320In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-100 RXv2 256 kB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX651 2048K/640K QFP64 298In Stock
Min.: 1
Mult.: 1

RX651 SMD/SMT LFQFP-64 RXv2 2 MB 640 kB 32 bit 12 bit 120 MHz 43 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX65N 1024K/256K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX65N SMD/SMT TFLGA-145 RXv2 256 kB 32 bit 12 bit 120 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66N 2048K/1024K TFLGA145 414In Stock
Min.: 1
Mult.: 1

RX66N SMD/SMT TFLGA-145 RXv3 32 kB 1 MB 32 bit 12 bit 120 MHz 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-L 512K/64K QFP100 460In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 32 kB 64 kB 32 bit 12 bit 160 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX66T-H 1024K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX66T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 160 MHz 69 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU RX671, 2MB flash memory, Trusted Secure IP, 144pin 1.358In Stock
Min.: 1
Mult.: 1

RX671 SMD/SMT LFQFP-144 RXv3 8 kB 384 kB 32 bit 12 bit 120 MHz 113 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K QFP176 134In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT LFQFP-176 RXv2 64 kB 512 kB 32 bit 12 bit 240 MHz 127 I/O 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 2MB LQFP100 -40/+85C 161In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFQFP-100 RX 32 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP100 268In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 72 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications 1.778In Stock
Min.: 1
Mult.: 1
: 1.000

SPC572L64E3 SMD/SMT eTQFP-100 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 1.210In Stock
Min.: 1
Mult.: 1
: 1.000

SPC584B70E1 SMD/SMT eTQFP-64 e200z420 2 MB 128 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 3 V 5.5 V - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3L-256KB FL 85C 700In Stock
Min.: 1
Mult.: 1

AT32UC3L0 SMD/SMT TQFP-48 AVR 256 kB 32 kB 32 bit 12 bit 50 MHz 36 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control 2.131In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 320In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tray