64 kB SMD/SMT 32-bit Microcontrollers - MCU

Results: 946
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB USB ENET 1.514In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF522XX 32-bit MCU, ColdFire V2 core, 512KB Flash, 80MHz, QFP 100 1.196In Stock
Min.: 1
Mult.: 1

MCF5225X SMD/SMT LQFP-100 ColdFire V2 512 kB 64 kB 32 bit 12 bit 80 MHz 56 I/O 3 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 256K/64K QFN48 805In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT HWQFN-48 RXv2 256 kB 64 kB 32 bit 12 bit 48 MHz 39 I/O 1.8 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85.296In Stock
Min.: 1
Mult.: 1

RX111 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX113 512K/64K QFP64 4.373In Stock
Min.: 1
Mult.: 1

RX113 SMD/SMT LFQFP-64 RX 512 kB 64 kB 32 bit 12 bit 32 MHz 46 I/O 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 384K/64K QFP64 4.885In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-64 RXv2 8 kB 64 kB 32 bit 12 bit 54 MHz 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM USB 1xCAN 8 DMA 658In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 3.012In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 40 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 64KB RAM, 44 Pin, 3 Comp, CTMU, RTCC 419In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 72 MHz 35 I/O 2.5 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512K Flash 64KB USB 1xCAN 362In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 85 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB USB ENET 907In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM I2S, CTMU, UART, ADC 1.326In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 512KB Flash 64KB RAM 993In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 120MHz 2 analog comp 290In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 120 MHz 49 I/O 2.3 V 3.6 V 0 C + 70 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 512K/64K QFP100 5.606In Stock
Min.: 1
Mult.: 1

RX210 SMD/SMT LQFP-100 RX 512 kB 64 kB 32 bit 12 bit 50 MHz 84 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 1.413In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC 910In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 100TQFP 512KB Flash 64KB RAM 350In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM USB ENET 8 DMA 842In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32bit MCU, 64TQFP 512KB Flash 64KB RAM 1.380In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP144 8.178In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LQFP-144 RX 256 kB 64 kB 32 bit 12 bit 100 MHz 103 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 128KB, 144FBGA Ind, w/AES Mod. 118In Stock
Min.: 1
Mult.: 1

AT32UC3A3 SMD/SMT FFBGA-144 AVR 128 kB 64 kB 32 bit 10 bit 66 MHz 110 I/O 1.65 V 1.95 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM 3.205In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 64 kB 32 bit 12 bit 80 MHz 37 I/O 2.3 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB 80 MHz 762In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT QFN-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 51 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM 413In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 256 kB 64 kB 32 bit 12 bit 80 MHz 53 I/O 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel