64 kB 32-bit Microcontrollers - MCU

Results: 954
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics R5F72165BDFP#H1
Renesas Electronics 32-bit Microcontrollers - MCU 32-BIT GENERAL MCU Non-Stocked Lead-Time 18 Weeks
Min.: 320
Mult.: 320

SH7216 SMD/SMT LQFP-176 SH-2A 512 kB 64 kB 32 bit 12 bit 200 MHz 112 I/O 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors MCF5282CVF66
NXP Semiconductors 32-bit Microcontrollers - MCU MCF5282 V2CORE 512KFLASH Non-Stocked Lead-Time 4 Weeks
Min.: 450
Mult.: 450
No
MCF528X SMD/SMT MAPBGA-256 ColdFire V2 512 kB 64 kB 32 bit 10 bit 66 MHz 150 I/O 2.7 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies TC356TA64F300SABKXUMA2
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE Non-Stocked Lead-Time 33 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT LFBGA-180 TriCore 4 MB 64 kB 32 bit 300 MHz - 40 C + 125 C Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Powertrain Applications Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SPC572L64F2 SMD/SMT eTQFP-80 e200z2 1.5 MB 64 kB 32 bit 3 x 12 bit, 1 x 16 bit 80 MHz 72 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel