+ 125 C 32-bit Microcontrollers - MCU

Results: 1.368
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 304In Stock
Min.: 1
Mult.: 1

MPC5777C SMD/SMT MAPBGA-516 e200z7 8 MB 512 kB 32 bit 16 bit 264 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 120 -MHz 128-KB flash F 250In Stock
Min.: 1
Mult.: 1

TMS320F280033 SMD/SMT LQFP-48 DSP 128 kB 69 kB 32 bit 12 bit 120 MHz 14 I/O 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64-KB fl 1.464In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800132 SMD/SMT LQFP-48 C28x 64 kB 36 kB 32 bit 12 bit 100 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz 64-KB fl 5.032In Stock
Min.: 1
Mult.: 1
: 3.000

TMS320F2800132 SMD/SMT VQFN-32 64 kB 36 kB 32 bit 12 bit 100 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 64-KB fl 948In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800133 SMD/SMT LQFP-64 C28x 64 kB 36 kB 32 bit 12 bit 120 MHz 23 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 64-KB fl 2.352In Stock
Min.: 1
Mult.: 1

TMS320F2800133 SMD/SMT VQFN-32 C28x 64 kB 36 kB 32 bit 12 bit 120 MHz 19 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 128-KB f 2.261In Stock
Min.: 1
Mult.: 1

TMS320F2800135 SMD/SMT VQFN-32 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 19 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 120 MHz 128-KB fl 975In Stock
Min.: 1
Mult.: 1

TMS320F2800135 SMD/SMT LQFP-64 C28x 128 kB 36 kB 32 bit 2 x 12 bit 120 MHz 37 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 1.238In Stock
Min.: 1
Mult.: 1

TMS320F2800137 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 38 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 757In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800137 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 2 x 12 bit 25 MHz 2.5 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 2.108In Stock
Min.: 1
Mult.: 1

TMS320F2800137 SMD/SMT LQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 25 I/O 1.14 V 1.32 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 888In Stock
Min.: 1
Mult.: 1
: 3.000

TMS320F2800137 SMD/SMT VQFN-32 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 64- 1.023In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800152 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 2.826In Stock
Min.: 1
Mult.: 1

TMS320F2800152 SMD/SMT VQFN-32 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 18 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 120-MHz 64- 958In Stock
Min.: 1
Mult.: 1

TMS320F2800153 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 2.919In Stock
Min.: 1
Mult.: 1

TMS320F2800153 SMD/SMT VQFN-32 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 18 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 128 949In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800154 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 128 980In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800154 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 37 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 100-MHz 128 2.327In Stock
Min.: 1
Mult.: 1
: 3.000

TMS320F2800154 SMD/SMT VQFN-32 C28x 256 kB 36 kB 32 bit 12 bit 100 MHz 18 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 120-MHz 128 924In Stock
Min.: 1
Mult.: 1

TMS320F2800155 SMD/SMT HTQFP-48 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 27 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 120-MHz 128 974In Stock
Min.: 1
Mult.: 1

TMS320F2800155 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 37 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 995In Stock
Min.: 1
Mult.: 1

TMS320F2800155 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU TOPOAUTO AUTO 2.983In Stock
Min.: 1
Mult.: 1

TMS320F2800155 SMD/SMT VQFN-32 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 18 I/O 1.14 V 3.63 V - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash w 998In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800155 SMD/SMT HTQFP-48 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 27 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash w 725In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F2800155 SMD/SMT LQFP-64 C28x 128 kB 36 kB 32 bit 12 bit 120 MHz 37 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel