+ 125 C 32-bit Microcontrollers - MCU

Results: 1.368
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr 589In Stock
357On Order
Min.: 1
Mult.: 1

TMS320F28035 SMD/SMT LQFP-80 C28x 64 kB 10 kB 32 bit 12 bit 60 MHz 45 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Piccolo Microcntrlr 1.193In Stock
Min.: 1
Mult.: 1

TMS320F28035 SMD/SMT LQFP-80 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 45 I/O 1.71 V 1.955 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 128 KB fl 707In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28035 SMD/SMT LQFP-80 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 45 I/O 2.97 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MCU A 595-TM S320F28054PNT A 595 A 595-TMS320F28054PNT 270In Stock
Min.: 1
Mult.: 1

TMS320F28054M SMD/SMT LQFP-80 C28x 64 kB 8 kB 32 bit 12 bit 60 MHz 42 I/O 1.8 V 1.8 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 203In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT HTQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 80 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU A 595-TM S320F28069MPNT A 59 A 595-TMS320F28069MPNT 262In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT LQFP-80 C28x 256 kB 100 kB 32 bit 12 bit 90 MHz 40 I/O 1.71 V 1.89 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 94In Stock
Min.: 1
Mult.: 1

TMS320F28069 SMD/SMT HTQFP-100 C28x 256 kB 100 kB 32 bit 12 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 125 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz FPU TMU A A 595-TMS320F28076PTPS 150In Stock
Min.: 1
Mult.: 1

TMS320F28076 SMD/SMT HTQFP-100 C28x 512 kB 100 kB 32 bit 12 bit 120 MHz 41 I/O 1.14 V 1.26 V - 40 C + 125 C Tray
Parallax 32-bit Microcontrollers - MCU P8X32A-D40 (DIP) 446In Stock
Min.: 1
Mult.: 1

Propeller Through Hole DIP-40 RISC 32 kB 32 kB 32 bit No ADC 80 MHz 32 I/O 2.7 V 3.6 V - 55 C + 125 C
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-PSE 526In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 TriCore 4 MB 472 kB 32 bit 12 bit 200 MHz 112 I/O 1.17 V 1.43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-PSE 498In Stock
1.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 TriCore 6 MB 1.11 MB 32 bit 8 bit 300 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz 103In Stock
Min.: 1
Mult.: 1

MPC5775E SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 264 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 132MHz, -40/+125degC, Automotive Grade, PBGA 416 200In Stock
Min.: 1
Mult.: 1

MPC5566 SMD/SMT PBGA-416 e200z6 3 MB 128 kB 32 bit 12 bit 132 MHz 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 3MB Flash, 144MHz, -40/+125degC, Automotive Grade, PBGA 416 200In Stock
Min.: 1
Mult.: 1

MPC5566 SMD/SMT PBGA-416 e200z6 3 MB 128 kB 32 bit 12 bit 144 MHz 1.35 V 1.65 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 64MHz, -40/+125degC, Automotive Grade, QFP 100 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 4MB Flash, 264MHz, -40/+125degC, Automotive Grade, PBGA 516 195In Stock
Min.: 1
Mult.: 1

MPC5674F SMD/SMT BGA-516 e200z7 4 MB 256 kB 32 bit 12 bit 264 MHz 1.14 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 200 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, 1 x FlexRay, -40 C to +125 C 299In Stock
Min.: 1
Mult.: 1

MPC574xP SMD/SMT LQFP-144 e200z4 2.5 MB 384 kB 32 bit 4 x 12 bit 200 MHz 79 I/O 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 Enhanced Product 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 1 MB flash, EMIF, 16b ADC 337-NFBGA -55 to 125
139In Stock
Min.: 1
Mult.: 1
No
TMS320F28377D SMD/SMT NFBGA-337 C28x 1 MB 204 kB 32 bit 16 bit 200 MHz 169 I/O 1.14 V 1.26 V - 55 C + 125 C Tray
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE 371In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-100 TriCore 2 MB 192 kB 32 bit 12 bit 200 MHz 1.17 V 1.43 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape

Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 55In Stock
Min.: 1
Mult.: 1

PIC32MKxxxxMCF SMD/SMT QFN-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 11In Stock
800Expected 08/09/2026
Min.: 1
Mult.: 1

PIC32MKxxxxMCF SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 80 MHz 49 I/O 2.2 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 25In Stock
320Expected 03/09/2026
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto 14In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 512KB RAM No Crypto 58In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 23In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray