+ 85 C 32-bit Microcontrollers - MCU

Results: 3.695
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX71M 4096K/512K TFLGA145 416In Stock
Min.: 1
Mult.: 1

RX71M SMD/SMT TFLGA-145 RXv2 4 MB 512 kB 32 bit 12 bit 240 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72M 4MB LQFP100 -40/+85C 175In Stock
Min.: 1
Mult.: 1

RX72M SMD/SMT LFQFP-100 RX 32 bit - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP100 294In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFQFP-100 RXv3 32 kB 1 MB 32 bit 12 bit 240 MHz 79 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72N 4096K/1024K QFP144 169In Stock
Min.: 1
Mult.: 1

RX72N SMD/SMT LFLQFP-144 RXv3 32 kB 1 MB 32 bit 12 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 72 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 512K/128K QFP100 270In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 200 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX72T 1024K/128K QFP100 258In Stock
Min.: 1
Mult.: 1

RX72T SMD/SMT LFQFP-100 RXv3 1 MB 128 kB 32 bit 12 bit 200 MHz 72 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CA 174In Stock
Min.: 1
Mult.: 1

PIC32MZEC SMD/SMT TQFP-64 MIPS32 microAptiv 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 1.8 V 1.8 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80 230In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 64 360In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51AC 32-bit MCU, ColdFire V1 core, 256KB Flash, 50MHz, QFP 80 432In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT LQFP-80 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 69 I/O 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MCF51QE 32-bit MCU, ColdFire V1 core, 128KB Flash, 50MHz, QFP 64 548In Stock
Min.: 1
Mult.: 1

MCF51QE SMD/SMT LQFP-64 ColdFire V1 128 kB 8 kB 32 bit 12 bit 16 MHz 1.8 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU MCU 5/3V 512K I-temp Pb-free FP-144L 79In Stock
166On Order
Min.: 1
Mult.: 1

DF70855 SMD/SMT LFQFP-144 SH-2 512 kB 32 kB 32 bit 10 bit 80 MHz 108 I/O 3 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX210 768K/96K QFP100 506In Stock
2.554Expected 01/06/2027
Min.: 1
Mult.: 1

RX210 SMD/SMT LFQFP-100 RX 8 kB 96 kB 32 bit 12 bit 50 MHz 84 I/O 1.62 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 256K/64K QFP100 1.384In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LQFP-100 RX 256 kB 64 kB 32 bit 12 bit 100 MHz 72 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX621 512K/96K LFBGA176 608In Stock
Min.: 1
Mult.: 1

RX621 SMD/SMT LFBGA-176 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 128 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62N 512K/96K LFBGA176 124In Stock
Min.: 1
Mult.: 1

RX62N SMD/SMT LFBGA-176 RX 512 kB 96 kB 32 bit 12 bit 100 MHz 128 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX62T 256K LQFP64 -40/+85C 1.167In Stock
Min.: 1
Mult.: 1

RX62T SMD/SMT LFQFP-64 RX 32 kB 16 kB 32 bit 12 bit 100 MHz 37 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 2048K/256K QFP144 18In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-144 RX 2 MB 256 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 2048K/256K QFP176 213In Stock
480Expected 12/10/2026
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-176 RX 2 MB 256 kB 32 bit 10 bit, 12 bit 100 MHz 133 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX631 256K/64K QFP48 263In Stock
Min.: 1
Mult.: 1

RX631 SMD/SMT LQFP-48 RX 256 kB 64 kB 32 bit 10 bit, 12 bit 100 MHz 30 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1024K/128K QFP144 1.231In Stock
Min.: 1
Mult.: 1

RX63N SMD/SMT LQFP-144 RX 1 MB 128 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63N 1024K/256K QFP144 21In Stock
Min.: 1
Mult.: 1

RX63N SMD/SMT LQFP-144 RX 1 MB 256 kB 32 bit 10 bit, 12 bit 100 MHz 111 I/O 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX63T 256K/24K QFP120 180In Stock
Min.: 1
Mult.: 1

RX63T SMD/SMT LQFP-120 RX 256 kB 24 kB 32 bit 10 bit, 12 bit 100 MHz 72 I/O 4 V 5.5 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 7216 FL 1M/128K FPU Eth 176-BGA(13x13) 8In Stock
Min.: 1
Mult.: 1

SH7216 SMD/SMT SH-2A 1 MB 128 kB 32 bit 12 bit 200 MHz 112 I/O 3 V 3.6 V - 40 C + 85 C Tray