- 40 C 32-bit Microcontrollers - MCU

Results: 7.243
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 344In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT QFN-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 35 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 1.544In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 1.030In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT SSOP-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 21 I/O 2.3 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 500In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 50MHz, 10-bit ADC 265In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 33 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 311In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch 920In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 100 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 256K Flash 32KB RAM, I2S, CTMU 416In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TFBGA-100 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512K Flash 64KB USB 1xCAN 8 DMA 258In Stock
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 64KB RAM USB ENET 8 DMA 842In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 83 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT 148In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-64 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG Ethernet 80MHz 10BIT 402In Stock
Min.: 1
Mult.: 1

PIC32MX6xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG 2 CAN ETH 80MHz 10b 624In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB 128KBR USB-OTG 2 CAN ETH 80MHz 10b 947In Stock
Min.: 1
Mult.: 1

PIC32MX7xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 128 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU 512K Flash 64KB RAM, I2S, CTMU 620In Stock
810Expected 04/09/2026
Min.: 1
Mult.: 1

PIC32MX5xx SMD/SMT TQFP-100 MIPS32 M4K 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 120Mhz MIPS, 512K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 792In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 37 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC 370In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 452In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MKxxxxGPD SMD/SMT TQFP-64 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 48 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC 482In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MKxxxxGPD SMD/SMT TQFP-100 MIPS32 microAptiv 512 kB 128 kB 32 bit 12 bit 120 MHz 77 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC, Motor Control 1.094In Stock
Min.: 1
Mult.: 1
: 1.200

PIC32MKxxxxMCF SMD/SMT TQFP-100 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 120 MHz 78 I/O 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 616In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM No Crypto 468In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-64 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 266In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto 140In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TQFP-144 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 120 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 450In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT QFN-64 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 46 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube