TQFP-100 32-bit Microcontrollers - MCU

Results: 406
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, Crypto Non-Stocked Lead-Time 22 Weeks
Min.: 1.200
Mult.: 1.200
: 1.200

PIC32MZEF SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, ADC Non-Stocked Lead-Time 31 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 128 kB 16 kB 32 bit 10 bit 50 MHz 2.3 V 3.6 V - 40 C + 85 C Reel

Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 256KB Flash, 32KB RAM, 50MHz, 100Pin, USB, 3 Comp, CTMU, RTCC Non-Stocked
Min.: 2.200
Mult.: 2.200
: 2.200

PIC32MX2xx SMD/SMT TQFP-100 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, 512KB Flash, 64KB RAM, 50 MHz, 100 Pin, USB, 3 Comp, CTMU, RTCC Non-Stocked
Min.: 2.200
Mult.: 2.200
: 2.200

PIC32MX2xx SMD/SMT TQFP-100 RISC 512 kB 64 kB 32 bit 10 bit 50 MHz 81 I/O 2.3 V 3.6 V - 40 C + 85 C Reel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE Non-Stocked Lead-Time 35 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-100 TriCore 2 MB 704 kB 32 bit 12 bit 200 MHz 1.17 V 1.43 V - 40 C + 125 C AEC-Q100 Reel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE Non-Stocked Lead-Time 33 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT TQFP-100 TriCore 500 kB 96 kB 32 bit 12 bit 133 MHz 78 I/O 3.3 V 3.3 V - 40 C + 150 C AEC-Q100 Reel