8055 32-bit Microcontrollers - MCU

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Piccolo MicroCntlr 74In Stock
Min.: 1
Mult.: 1

TMS320F28055 SMD/SMT LQFP-80 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 42 I/O 1.71 V 1.995 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Gizmo Media Processo r
357Expected 07/09/2026
Min.: 1
Mult.: 1

TMS320F28055 SMD/SMT LQFP-80 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 42 I/O 2.97 V 3.63 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 39 Weeks
Min.: 500
Mult.: 500
: 500

MPC564xB SMD/SMT LQFP-176 e200z4d 1.5 MB 128 kB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 160 MHz 129 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1.5MB Flash, 80MHz, -40/+105degC, Automotive Grade, QFP 176 Non-Stocked Lead-Time 20 Weeks
Min.: 200
Mult.: 200

MPC564xB SMD/SMT LQFP-176 e200z4d 1.5 MB 128 kB 32 bit 10 bit, 12 bit 80 MHz 147 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Qual, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 180
Mult.: 180

MPC564xC SMD/SMT LQFP-208 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC574xB SMD/SMT LQFP-176 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 160 MHz 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Qual, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xC SMD/SMT LQFP-208 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape