Microchip Cut Tape 8-bit Microcontrollers - MCU

Results: 1.646
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 2K FL 128B EE 128B SRAM ADC 8MHZ IND 3V 6.075In Stock
Cut Tape
Rp52.653,02
Reel
Rp52.653,02
Min.: 1
Mult.: 1
: 6.000
AVR 2 kB 128 B VQFN-32 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 64B EE 512B 12MHz NiPdAu 5.034In Stock
Cut Tape
Rp22.932,50
Rp22.198,66
Reel
Rp22.198,66
Min.: 1
Mult.: 1
: 6.000
AVR 8 kB 512 B VQFN-28 12 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny88 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 105C, Green, T&R 17.777In Stock
Cut Tape
Rp14.126,42
Rp13.759,50
Reel
Rp11.741,44
Min.: 1
Mult.: 1
: 3.000
AVR 16 kB 1 kB SOIC-14 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny1604,ATtiny3217 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 28p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 8.336In Stock
Cut Tape
Rp33.940,10
Rp33.206,26
Reel
Rp28.252,84
Min.: 1
Mult.: 1
: 2.100
AVR 128 kB 16 kB SSOP-28 24 MHz 12 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 2.709In Stock
Cut Tape
Rp37.609,30
Rp36.875,46
Reel
Rp31.188,20
Min.: 1
Mult.: 1
: 1.600
AVR 128 kB 16 kB TQFP-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 1.970In Stock
Cut Tape
Rp51.552,26
Rp50.634,96
Reel
Rp42.746,18
Min.: 1
Mult.: 1
: 1.200
PIC16 14 kB 512 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB FL 64BR 6 I/O CLC NCO 10-bit ADC 1.817In Stock
Cut Tape
Rp17.061,78
Rp16.566,44
Reel
Rp14.309,88
Min.: 1
Mult.: 1
: 2.500
PIC12 1.75 kB 64 B MSOP-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit + 85 C PIC12(L)F1501 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 13.409In Stock
Cut Tape
Rp19.079,84
Rp18.896,38
Reel
Rp15.759,21
Min.: 1
Mult.: 1
: 3.300
PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 4.821In Stock
Cut Tape
Rp20.364,06
Rp19.997,14
Reel
Rp16.878,32
Min.: 1
Mult.: 1
: 2.500
PIC16 2 kB 128 B TSSOP-14 20 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 4.905In Stock
Cut Tape
Rp23.666,34
Rp23.299,42
Reel
Rp19.630,22
Min.: 1
Mult.: 1
: 2.500
PIC16 7 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 2.199In Stock
Cut Tape
Rp33.206,26
Rp31.738,58
Reel
Rp27.335,54
Min.: 1
Mult.: 1
: 1.600
PIC16 14 kB 1 kB SOIC-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 2.085In Stock
Cut Tape
Rp47.699,60
Rp46.415,38
Reel
Rp39.443,90
Min.: 1
Mult.: 1
: 2.100
PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2.506In Stock
Cut Tape
Rp46.231,92
Rp44.947,70
Reel
Rp38.343,14
Min.: 1
Mult.: 1
: 1.600
PIC18 8 kB 512 B SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND 2.019In Stock
Cut Tape
Rp45.314,62
Rp44.397,32
Reel
Rp37.792,76
Min.: 1
Mult.: 1
: 2.100
PIC18 8 kB 512 B SSOP-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F2xK22 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.664In Stock
Cut Tape
Rp47.332,68
Rp46.598,84
Reel
Rp39.627,36
Min.: 1
Mult.: 1
: 1.600
PIC18 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, SOIC 2.722In Stock
Cut Tape
Rp28.252,84
Rp27.519,00
Reel
Rp23.299,42
Min.: 1
Mult.: 1
: 2.100
AVR 48 kB 6 kB SSOP-28 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz, IND 13.233In Stock
Cut Tape
Rp21.648,28
Rp21.097,90
Reel
Rp21.097,90
Min.: 1
Mult.: 1
: 6.000
AVR 1 kB 64 B MLF-10 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SSOP20, Ind 125C, Green, T&R 1.889In Stock
Cut Tape
Rp19.813,68
Rp19.446,76
Reel
Rp16.511,40
Min.: 1
Mult.: 1
: 1.600
16 kB 2 kB SSOP-20 20 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 2K FL 128B EE 128B SRAM ADC 8MHZ IND 3V 1.232In Stock
Cut Tape
Rp52.286,10
Reel
Rp43.846,94
Min.: 1
Mult.: 1
: 1.000
AVR 2 kB 128 B SOIC-20 8 MHz 10 bit 16 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny26 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, QFN24, T&R 12.650In Stock
Cut Tape
Rp18.529,46
Rp17.979,08
Reel
Rp17.979,08
Min.: 1
Mult.: 1
: 6.000
AVR 4 kB 256 B QFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny417 AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM ADC TIMER 5.578In Stock
Cut Tape
Rp8.622,62
Rp8.420,81
Reel
Rp7.063,21
Min.: 1
Mult.: 1
: 4.500
AVR 512 B 32 B SOT-23-6 10 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny5 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, QFN24, Ind 105C, Green, T&R 5.139In Stock
Cut Tape
Rp18.896,38
Rp18.529,46
Reel
Rp18.529,46
Min.: 1
Mult.: 1
: 6.000
AVR 8 kB 512 B VQFN-24 20 MHz 10 bit 22 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATtiny807 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 192KB FL 4KB EE 16K SRAM IND 1.6-3.6V 2.630In Stock
Cut Tape
Rp143.832,64
Rp140.163,44
Reel
Rp119.432,46
Min.: 1
Mult.: 1
: 1.000
AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 64KBFLASH 64TQFP GREEN, 1.6-3.6V T&R 953In Stock
Cut Tape
Rp112.094,06
Rp109.342,16
Reel
Rp93.014,22
Min.: 1
Mult.: 1
: 1.000
AVR 64 kB 4 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C XMEGA C3 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 1.255In Stock
Cut Tape
Rp197.953,34
Reel
Rp165.847,84
Min.: 1
Mult.: 1
: 1.600
PIC18 64 kB 3.89 kB QFN-44 40 MHz 10 bit 36 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel