Microchip PIC16(L)C717 Series 8-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 95In Stock
300Expected 20/11/2026
Rp64.761
Min.: 1
Mult.: 1
PIC16 2 kB 256 B PDIP-18 20 MHz 10 bit 15 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C717 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 84In Stock
Rp74.118
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B SOIC-18 20 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C717 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 121In Stock
Rp91.547
Min.: 1
Mult.: 1
PIC16 3.5 kB 256 B SSOP-20 20 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)C717 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O
174Expected 24/11/2026
Rp73.201
Min.: 1
Mult.: 1
PIC16 2 kB 256 B PDIP-18 20 MHz 10 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C717 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 9 Weeks
Rp63.110
Min.: 210
Mult.: 42
PIC16 3.5 kB 256 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C717 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 9 Weeks
Rp77.787
Min.: 201
Mult.: 67
PIC16 2 kB 256 B SSOP-20 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C717 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 9 Weeks
Reel
Rp75.402
Min.: 1.100
Mult.: 1.100
: 1.100
PIC16 3.5 kB 256 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C717 Reel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 9 Weeks
Rp81.640
Min.: 201
Mult.: 67
PIC16 3.5 kB 256 B SSOP-20 20 MHz 10 bit 15 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C717 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 10 Weeks
Rp73.017
Min.: 201
Mult.: 67
PIC16 3.5 kB 256 B SSOP-20 20 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C717 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O Non-Stocked Lead-Time 9 Weeks
Rp70.632
Min.: 168
Mult.: 42
PIC16 2 kB 256 B SOIC-18 20 MHz 10 bit 16 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C717 Tube