8-bit Microcontrollers - MCU

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1.450
Mult.: 10

eZ8 48 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1.450
Mult.: 10

eZ8 48 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1.275
Mult.: 25

eZ8 48 kB 4 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1.275
Mult.: 25

eZ8 48 kB 4 kB PLCC-44 20 MHz 31 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1.600
Mult.: 160

eZ8 48 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube
ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1.600
Mult.: 160

eZ8 48 kB 4 kB LQFP-64 20 MHz 10 bit 46 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1.452
Mult.: 66

eZ8 48 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU 48K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1.452
Mult.: 66

eZ8 48 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F482 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 60K F6482 Series 44 Pin Non-Stocked Lead-Time 32 Weeks
Min.: 4.000
Mult.: 160

LQFP-44 SMD/SMT

ZiLOG 8-bit Microcontrollers - MCU 8-bit MCU; 64K Flash 12-bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 4.410
Mult.: 490

F6082 Tray
ZiLOG 8-bit Microcontrollers - MCU 60K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin Non-Stocked Lead-Time 32 Weeks
Min.: 4.420
Mult.: 260
ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 60K F6482 Series 80 Pin Non-Stocked Lead-Time 32 Weeks
Min.: 3.960
Mult.: 66

LQFP-44 SMD/SMT
ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked
Min.: 1.360
Mult.: 10

eZ8 64 kB 4 kB PDIP-40 20 MHz 29 I/O 3 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU 64K FLASH ENHANCED 4K RAM 2 UARTS Non-Stocked Lead-Time 32 Weeks
Min.: 1.386
Mult.: 66

eZ8 64 kB 4 kB QFP-80 20 MHz 10 bit 60 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F642 Tube

ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 64K F6482 Series 44 Pin Non-Stocked Lead-Time 32 Weeks
Min.: 4.000
Mult.: 160

eZ8 64 kB 3.75 kB LQFP-44 24 MHz 12 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C

ZiLOG 8-bit Microcontrollers - MCU 64K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 32-pin Non-Stocked Lead-Time 32 Weeks
Min.: 4.410
Mult.: 490
ZiLOG 8-bit Microcontrollers - MCU 64K Flash Z8 Encore! XP F6482 Series MCU, 3.75K RAM, USB, 44-pin Non-Stocked Lead-Time 32 Weeks
Min.: 4.420
Mult.: 260
ZiLOG 8-bit Microcontrollers - MCU Z8 Encore! XP 64K F6482 Series 80 Pin Non-Stocked Lead-Time 32 Weeks
Min.: 3.960
Mult.: 66

LQFP-44 SMD/SMT
ZiLOG 8-bit Microcontrollers - MCU SMARTEC CUSTOM TOP Non-Stocked
Min.: 480
Mult.: 1

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1.750
Mult.: 250

eZ8 4 kB 512 B LQFP-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 512B SRAM 8-Ch 10-Bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 250

eZ8 4 kB 512 B LQFP-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU 4K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1.960
Mult.: 490

eZ8 4 kB 512 B QFN-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube
ZiLOG 8-bit Microcontrollers - MCU 4K Flash 512B SRAM 8-Ch 10-Bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 1.960
Mult.: 490

eZ8 4 kB 512 B QFN-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8FMC Tube

ZiLOG 8-bit Microcontrollers - MCU 8K Flash 512K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 1.750
Mult.: 250

eZ8 8 kB 512 B LQFP-32 20 MHz 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8FMC Tube

ZiLOG 8-bit Microcontrollers - MCU 8K Flash 512B SRAM 8-Ch 10-Bit ADC Non-Stocked Lead-Time 32 Weeks
Min.: 2.000
Mult.: 250

eZ8 8 kB 512 B LQFP-32 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8FMC Tube