+ 105 C 8-bit Microcontrollers - MCU

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM Non-Stocked Lead-Time 32 Weeks
Min.: 3.484
Mult.: 67

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS ADC Non-Stocked
Min.: 3.478
Mult.: 47

4 kB 20 MHz - 40 C + 105 C Z8F042

ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM XTEMP Non-Stocked
Min.: 3.450
Mult.: 50

eZ8 4 kB 1 kB PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 7CH 10BIT ADC Non-Stocked
Min.: 3.456
Mult.: 18

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K FLASH 1K RAM 128B NVDS 8CH 10BIT ADC Non-Stocked
Min.: 3.180
Mult.: 15

eZ8 4 kB 20 MHz 2.7 V 3.6 V 8 bit - 40 C + 105 C Z8F042 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K Flash 1K RAM 128B EEPROM XTEMP Non-Stocked
Min.: 3.920
Mult.: 490

eZ8 4 kB 1 kB QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F042 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 11.792
Mult.: 67

eZ8 4 kB 256 B SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 10.669
Mult.: 47

eZ8 4 kB 256 B SSOP-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 5.940
Mult.: 18

eZ8 4 kB 256 B PDIP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 3.495
Mult.: 15

eZ8 4 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 10.290
Mult.: 490

eZ8 4 kB 256 B QFN-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 10.290
Mult.: 490

eZ8 4 kB 256 B QFN-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 10.678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K ADC NVDS Non-Stocked
Min.: 6.669
Mult.: 27

eZ8 4 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 11.792
Mult.: 67

eZ8 4 kB 256 B SSOP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 10.669
Mult.: 47

eZ8 4 kB 256 B SSOP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 5.940
Mult.: 18

eZ8 4 kB 256 B PDIP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 3.495
Mult.: 15

eZ8 4 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 10.290
Mult.: 490

eZ8 4 kB 256 B QFN-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 10.290
Mult.: 490

eZ8 4 kB 256 B QFN-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 10.678
Mult.: 38

eZ8 4 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K NO ADC NVDS Non-Stocked
Min.: 6.669
Mult.: 27

eZ8 4 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 11.792
Mult.: 67

eZ8 4 kB 256 B SSOP-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 10.669
Mult.: 47

eZ8 4 kB 256 B SSOP-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 4K 2.15 mS ADC NVDS Non-Stocked
Min.: 5.940
Mult.: 18

eZ8 4 kB 256 B PDIP-20 20 MHz 10 bit 23 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube