+ 70 C 8-bit Microcontrollers - MCU

Results: 921
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 6 I/O 4 MHz SOIC8 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC12 768 B 25 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41 RAM 6 I/O 4MHz SOIC8 Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 5 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 1kx12 OTP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C5xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 270
Mult.: 90

PIC12 1.75 kB 128 B SOIC-8 4 MHz 8 bit 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C67x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 270
Mult.: 90

PIC12 3.5 kB 128 B SOIC-8 4 MHz 8 bit 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 6 I/O Non-Stocked Lead-Time 4 Weeks
Min.: 240
Mult.: 60

PIC12 1.75 kB 128 B PDIP-8 4 MHz 8 bit 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC12(L)C67x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SOIC-28 20 MHz 16 bit 22 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC14000 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Lead-Time 9 Weeks
Min.: 1
Mult.: 1

PIC14000 7 kB 192 B SOIC-28 4 MHz 16 bit 22 I/O 2.7 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC14000 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 20 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

PIC14000 7 kB 192 B SOIC-28 4 MHz 16 bit 22 I/O 2.7 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC14000 Reel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz PDIP14 Non-Stocked Lead-Time 9 Weeks
Min.: 360
Mult.: 30

PIC16 1.5 kB 72 B PDIP-14 20 MHz No ADC 11 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz SOIC14 Non-Stocked Lead-Time 9 Weeks
Min.: 399
Mult.: 57

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz SOIC14 Non-Stocked Lead-Time 10 Weeks
Min.: 2.600
Mult.: 2.600
: 2.600

PIC16 1.5 kB 72 B SOIC-14 4 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C505 Reel

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 10MHz SOIC-18 Non-Stocked Lead-Time 8 Weeks
Min.: 210
Mult.: 42

PIC16 768 B 25 B SOIC-18 10 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 20MHz PDIP-18 Non-Stocked Lead-Time 9 Weeks
Min.: 175
Mult.: 25

PIC16 768 B 25 B PDIP-18 20 MHz No ADC 12 I/O 2 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz PDIP-18 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

PIC16 768 B 25 B PDIP-18 4 MHz No ADC 12 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SSOP20 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

PIC16 512 B 25 B SSOP-20 40 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 4MHz SOIC18 Non-Stocked Lead-Time 10 Weeks
Min.: 1.100
Mult.: 1.100
: 1.100

PIC16 512 B 25 B SOIC-18 40 MHz No ADC 12 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Reel

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O LPC SOIC18 Non-Stocked Lead-Time 10 Weeks
Min.: 210
Mult.: 42

PIC16 512 B 25 B SOIC-18 40 MHz No ADC 12 I/O 2.5 V 6.25 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O SC/R SOIC18 Non-Stocked Lead-Time 10 Weeks
Min.: 210
Mult.: 42

PIC16 512 B 25 B SOIC-18 40 MHz No ADC 12 I/O 3 V 6.25 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O HSC PDIP-28 Non-Stocked Lead-Time 7 Weeks
Min.: 120
Mult.: 15

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 2.5 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R SOIC-28 Lead-Time 7 Weeks
Min.: 1
Mult.: 1

PIC16 512 B 24 B SOIC-28 40 MHz No ADC 20 I/O 2.5 V 6.25 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O SC/R SPDIP-28 Non-Stocked Lead-Time 7 Weeks
Min.: 150
Mult.: 15

PIC16 512 B 24 B PDIP-28 40 MHz No ADC 20 I/O 3 V 6.25 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 11 Weeks
Min.: 150
Mult.: 25

PIC16 2 kB 128 B PDIP-18 4 MHz No ADC 13 I/O 2.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C55x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 10 Weeks
Min.: 168
Mult.: 42

PIC16 2 kB 128 B SOIC-18 4 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C55x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 150
Mult.: 25

PIC16 3.5 kB 128 B PDIP-18 20 MHz No ADC 13 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C55x Tube