+ 85 C 8-bit Microcontrollers - MCU

Results: 7.376
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp SOIC14 399In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B SOIC-14 4 MHz No ADC 11 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 155In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 594In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/48 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 844In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 1.590In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 512 B SOIC-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170X/171X AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 290In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB QFN-40 32 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC 592In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B UQFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 RAM 6.220In Stock
Min.: 1
Mult.: 1
: 3.300

PIC16 7 kB 384 B UQFN-28 32 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 242In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 190In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B SPDIP-28 20 MHz 10 bit 25 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x7 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 1.600In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 256 B QFN-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB FL 352R 25 I/O 574In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 256 B SOIC-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit ADC 873In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF155x Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 706In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Word Flash 512B RAM High-Speed Comp 692In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B QFN-16 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 432In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 315In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-64 32 MHz 12 bit 59 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 3.155In Stock
Min.: 1
Mult.: 1
: 2.100

PIC16 28 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 189In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B QFN-28 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 275In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 664In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O 103In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B SPDIP-28 40 MHz 10 bit 24 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx31 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB 1024 RAM 239In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SPDIP-28 40 MHz 10 bit 21 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F2xJ10 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 279In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB SSOP-28 48 MHz 12 bit 23 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xJ13 Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6.500In Stock
Min.: 1
Mult.: 1
: 3.300

PIC18 64 kB 4 kB UQFN-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 AEC-Q100 Reel, Cut Tape