+ 85 C 8-bit Microcontrollers - MCU

Results: 7.346
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE 3V-8MHZ 226In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B PLCC-44 8 MHz No ADC 35 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8515 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-10MHz 1.8V 3.496In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 1 kB 64 B VDFN-10 10 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny13 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FLASH 128BEE 5.995In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 2 kB 128 B MLF-32 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 834In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 32 kB 4 kB TQFP-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI 1.059In Stock
Min.: 1
Mult.: 1
: 3.300

AVR 128 kB 16 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 32p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 840In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 623In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, 6xUART, 2xSPI, TWI 507In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB QFN-64 24 MHz 12 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DA28/32/48/64 Tray

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.590In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 32 kB 2 kB SOIC-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 0.75KB 24B RAM 1.840In Stock
Min.: 1
Mult.: 1

PIC10 768 B 24 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilat 900In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B DFN-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1 KB Flash Program 64B FData 8MHz Osc 1.399In Stock
Min.: 1
Mult.: 1

PIC12 1.5 kB 41 B SOIC-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64B RAM 6 I/O 8MHz Int Osc 737In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 780In Stock
Min.: 1
Mult.: 1

PIC12 3.5 kB 256 B PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC12LF1552 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 75In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B SPDIP-28 10 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 256 RAM 33 I/O 110In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 256 B PDIP-40 24 MHz 8 bit 33 I/O 4.35 V 5.25 V Through Hole 8 bit - 40 C + 85 C PIC16C765 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 579In Stock
Min.: 1
Mult.: 1

PIC16 16 kB 1 kB SOIC-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 445In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 532In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray

Microchip Technology 8-bit Microcontrollers - MCU 2K Word Flash, 256B RAM, 10-bit ADC 721In Stock
Min.: 1
Mult.: 1

PIC16 3.75 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 1.461In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc 525In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B SOIC-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10B DAC 343In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F177x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 806In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-14 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 1.582In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape