+ 85 C 8-bit Microcontrollers - MCU

Results: 7.347
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 24kBF 2048RM FSUSB2 120In Stock
Min.: 1
Mult.: 1

PIC18 24 kB 2 kB QFN-44 48 MHz 10 bit 35 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx55 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 2048 RAM 52I/O 699In Stock
Min.: 1
Mult.: 1
: 1.200

PIC18 32 kB 2 kB TQFP-64 40 MHz 10 bit 52 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx520 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 96KB FL 12KB RAM 10BASE-T 333In Stock
Min.: 1
Mult.: 1

PIC18 96 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 55 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx6J65 Tray
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 160In Stock
Min.: 1
Mult.: 1

PIC18 48 kB 3.25 kB TQFP-44 40 MHz 10 bit 44 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx85 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36I/O 105In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.89 kB PDIP-40 40 MHz 10 bit 36 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 48 KB FL 4K RAM 70 I/O 420In Stock
Min.: 1
Mult.: 1
: 1.200

PIC18 48 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x27 Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 33 I/O 373In Stock
Min.: 1
Mult.: 1

M8C 8 kB 1 kB QFN-48 24 MHz 10 bit 36 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C20xx6A Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 195In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB QFN-48 50 MHz 12 bit 31 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 32K Flash 50MHz 8051 1.71V to 5.5V 590In Stock
Min.: 1
Mult.: 1

8051 32 kB 4 kB SSOP-48 50 MHz 12 bit 29 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3245 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 44 665In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08GT 8-bit MCU, S08 core, 8KB Flash, 40MHz, QFP 44 720In Stock
Min.: 1
Mult.: 1
: 750

S08 8 kB 1 kB QFP-44 40 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT Reel, Cut Tape, MouseReel

NXP Semiconductors 8-bit Microcontrollers - MCU S08FL 8-bit MCU, S08 core, 16KB Flash, 20MHz, QFP 32 1.161In Stock
Min.: 1
Mult.: 1

S08 16 kB 1 kB LQFP-32 20 MHz 8 bit 30 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08FL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 32KB Flash, 48MHz, QFN 48 1.100In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB QFN-48 48 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 288In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 246In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1885x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 358In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.53 kB QFN-44 64 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 64 420In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM 340In Stock
Min.: 1
Mult.: 1
: 750

S08 32 kB 2 kB QFP-44 40 MHz 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08JM 8-bit MCU, S08 core, 32KB Flash, 48MHz, QFP 64 1.036In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-64 48 MHz 12 bit 51 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08JM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08QA 8-bit MCU, S08 core, 4KB Flash, 20MHz, SOIC 8 1.557In Stock
Min.: 1
Mult.: 1

S08 4 kB 256 B SOIC-8 20 MHz 10 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QA Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 100 MHz 128 kB MAC 8-bit MCU 341In Stock
Min.: 1
Mult.: 1
: 250

8051 128 kB 8.25 kB TQFP-100 100 MHz 64 I/O 3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F130 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 128KB Flash, 40MHz, QFP 80 772In Stock
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-80 40 MHz 10 bit 70 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 256 RAM 32MHz OSC 82In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B UQFN-16 32 MHz 10 bit 12 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V 270In Stock
Min.: 1
Mult.: 1

AVR 32 kB 4 kB VQFN-64 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 308In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1887x Tray