0 C Tube 8-bit Microcontrollers - MCU

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3.760
Mult.: 47

eZ8 1 kB 256 B SSOP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM Non-Stocked
Min.: 4.250
Mult.: 50

eZ8 1 kB 256 B PDIP-8 20 MHz 8 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3.744
Mult.: 18

eZ8 1 kB 256 B PDIP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3.120
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM Non-Stocked
Min.: 4.410
Mult.: 490

eZ8 1 kB 256 B QFN-8 20 MHz 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM Non-Stocked
Min.: 4.320
Mult.: 96

eZ8 1 kB 256 B SOIC-8 20 MHz 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3.762
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3.753
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 7-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.953
Mult.: 67

eZ8 1 kB 256 B SSOP-20 5 MHz 10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.948
Mult.: 47

eZ8 1 kB 256 B SSOP-28 5 MHz 22 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 7-CH 10-BIT ADC Non-Stocked
Min.: 3.348
Mult.: 18

eZ8 1 kB 256 B PDIP-20 5 MHz 10 bit 16 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked
Min.: 3.600
Mult.: 15

eZ8 1 kB 256 B PDIP-28 5 MHz 22 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 4-CH 10-BIT A/D Non-Stocked
Min.: 4.416
Mult.: 96

eZ8 1 kB 256 B SOIC-8 5 MHz 8 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 7-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.952
Mult.: 38

eZ8 1 kB 256 B SOIC-20 5 MHz 10 bit 16 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8-CH 10-BIT ADC Non-Stocked Lead-Time 32 Weeks
Min.: 3.942
Mult.: 27

eZ8 1 kB 256 B SOIC-28 5 MHz 22 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 7CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3.618
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3.619
Mult.: 47

eZ8 1 kB 256 B SSOP-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 6B EEPROM Non-Stocked
Min.: 3.950
Mult.: 50

eZ8 1 kB 256 B PDIP-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 7CH 10BIT ADC 16B NVDS Non-Stocked
Min.: 3.600
Mult.: 18

eZ8 1 kB 256 B PDIP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked
Min.: 3.285
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz 23 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM Non-Stocked
Min.: 4.410
Mult.: 490

eZ8 1 kB 256 B QFN-8 20 MHz 10 bit 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 7CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3.610
Mult.: 38

eZ8 1 kB 256 B SOIC-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256BRAM 8CH 10BIT ADC 16B NVDS Non-Stocked Lead-Time 32 Weeks
Min.: 3.591
Mult.: 27

eZ8 1 kB 256 B SOIC-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 11.792
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K ADC NVDS Non-Stocked
Min.: 10.669
Mult.: 47

eZ8 1 kB 256 B SSOP-28 20 MHz 23 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube