SMD/SMT 8-bit Microcontrollers - MCU

Results: 10.754
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 256 EEPRO 1.253In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F183xx Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 256B RAM 256B EE LCD 1.8-5.5V 2.074In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B QFN-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.263In Stock
Min.: 1
Mult.: 1
: 1.600

PIC18 64 kB 3.53 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 5.763In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 16 kB 2.3 kB QFN-24 50 MHz 10 bit, 12 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 16 kB 1.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 1.265In Stock
Min.: 1
Mult.: 1
: 1.500

CIP-51 8051 32 kB 2.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU PA4 TSSOP20 13.528In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B TSSOP-20 20 MHz 12 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PL SOIC8 3.042In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B SOIC-8 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08PL Tube

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 44 587In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 445In Stock
Min.: 1
Mult.: 1

S08 48 kB 2 kB QFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44 1.009In Stock
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-44 40 MHz 10 bit 34 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08AC Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 96KB Flash, 40MHz, QFP 100 450In Stock
Min.: 1
Mult.: 1

S08 96 kB 6 kB LQFP-100 40 MHz 12 bit 88 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2.880In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B TSSOP-16 20 MHz 12 bit 14 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08PA Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash 639In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash 795In Stock
Min.: 1
Mult.: 1

S08 16 kB 2 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash 620In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 32KB Flash, QFP 44 705In Stock
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-44 20 MHz 12 bit 37 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz, IND 2.908In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE 10MHZ TEMP GRN 1.8V 480In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB MLF-32 10 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88P Tray
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 16 I/O Pins 2.571In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-20 10 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-10MHz, IN 3.529In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 8 kB 512 B SOIC-Narrow-14 20 MHz 10 bit 12 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Reel, Cut Tape

STMicroelectronics 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM 6.421In Stock
Min.: 1
Mult.: 1
: 2.400

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 30 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151K4 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash w/LCD 1.010In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-48 16 MHz 12 bit 41 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152C4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Access Line 16 MHz 8-bit MCU 32 Kbyt 2.473In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB LQFP-48 16 MHz 10 bit 38 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S105C6 Tray
STMicroelectronics 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz 2.920In Stock
Min.: 1
Mult.: 1

STM8 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 2.95 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C STM8S207R6 Tray