SMD/SMT 8-bit Microcontrollers - MCU

Results: 10.754
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 80LQFP F/G 287In Stock
Min.: 1
Mult.: 1

S08 32 kB 2 kB LQFP-80 40 MHz 12 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08LG AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08LL 8-bit MCU, S08 core, 64KB Flash, 40MHz, QFP 64 799In Stock
Min.: 1
Mult.: 1

S08 64 kB 4 kB LQFP-64 40 MHz 12 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08LL Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 928In Stock
Min.: 1
Mult.: 1

S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 4KB Flash, 16MHz, -40/+125degC, Automotive Qualified, SOIC 8 2.439In Stock
Min.: 1
Mult.: 1
: 2.500

S08 4 kB 256 B SOIC-8 16 MHz 10 bit 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08QD AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz IND 1.463In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-44 20 MHz 10 bit 32 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega324 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins 1.021In Stock
Min.: 1
Mult.: 1

AVR 4 kB 512 B MLF-32 20 MHz 10 bit 23 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 12MHz, Ind.Grade Grn,AVR,16KFl, USART 1.993In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 16 kB 1 kB SOIC-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny1634 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz 3.460In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny1634 Tray
Microchip Technology 8-bit Microcontrollers - MCU 2K FL 128B EE SRAM 1 UART 20MHz Ind 4.278In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 2 kB 128 B VQFN-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny2313 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ADC 2T-12MHz NiPdAu 5.875In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny40 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM-20MHz 105C 1.973In Stock
Min.: 1
Mult.: 1
: 2.000

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PA Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR 2KB FL 128B SRAM ADC 2T-12MHz, IND 6.512In Stock
Min.: 1
Mult.: 1
: 3.000

AVR 2 kB 128 B SOIC-14 12 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny20 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 4KB FL 256B SRAM ADC 2 T 12MHz 2.642In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B VQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny40 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM 256B 20MHz 1.8-5.5V 7.428In Stock
Min.: 1
Mult.: 1

AVR 4 kB 256 B SOIC-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny4313 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB FLSH 256B EE256B SRAM-20MHz, NiPdAu 4.256In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny44 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 512B SRAM-10MHz 1.8 10.540In Stock
Min.: 1
Mult.: 1
: 6.000

AVR 8 kB 512 B WQFN-20 10 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny84 Reel, Cut Tape, MouseReel

STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 5.906In Stock
Min.: 1
Mult.: 1

STM8 4 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F2 Tube

STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 4KB Flash 1.5KB RAM 2.489In Stock
Min.: 1
Mult.: 1
: 2.500

STM8 4 kB 1.5 kB TSSOP-20 16 MHz No ADC 18 I/O 1.65 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L101F2 Reel, Cut Tape, MouseReel
STMicroelectronics 8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32KB Flash 2KB RAM 3.847In Stock
Min.: 1
Mult.: 1

STM8 32 kB 2 kB UFQFPN-28 16 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L151G6 Tray

STMicroelectronics 8-bit Microcontrollers - MCU 8-bit Ultralow MCU 16 KB Flash w/LCD 8.104In Stock
Min.: 1
Mult.: 1

STM8 16 kB 2 kB LQFP-32 16 MHz 12 bit 29 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152K4 Tray
STMicroelectronics 8-bit Microcontrollers - MCU STM8L Ultra LP 8-Bit 64-Pin 64kB Flash 3.776In Stock
Min.: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L152R8 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V 297In Stock
Min.: 1
Mult.: 1

8051 64 kB 256 B LQFP-44 20 MHz 10 bit 36 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU USB 128K FLASH 16 MHz 1.007In Stock
Min.: 1
Mult.: 1
: 1.000

AVR 128 kB 8 kB TQFP-64 16 MHz 10 bit 48 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90USB1287 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 53 I/O Pins 520In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB MLF-64 16 MHz 10 bit 53 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega128 Tray

Microchip Technology 8-bit Microcontrollers - MCU AVR,128KB FLASH,5V 4KB EE,4KB SRAM,8MHZ 123In Stock
Min.: 1
Mult.: 1

AVR 128 kB 4 kB MLF-64 8 MHz 10 bit 53 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega128 Tray