C8051F507 Series 8-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 583In Stock
Rp110.993
Rp102.921
Min.: 1
Mult.: 1
8051 32 kB 4.25 kB QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F507 AEC-Q100 Tube
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, SPI, UART, I2C, QFN32 Non-Stocked Lead-Time 12 Weeks
Reel
Rp119.432
Min.: 1.500
Mult.: 1.500
: 1.500
8051 1.8 V 5.25 V 8 bit C8051F507 Reel

Silicon Labs 8-bit Microcontrollers - MCU Non-Stocked
Rp190.615
Rp148.236
Rp137.595
Rp126.037
Min.: 1
Mult.: 1
CIP-51 8051 32 kB 256 B QFN-32 50 MHz 12 bit 25 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F507 AEC-Q100