MC908AZ60ACFUER

NXP Semiconductors
841-MC908AZ60ACFUER
MC908AZ60ACFUER

Mfr.:

Description:
8-bit Microcontrollers - MCU 64KFLASH W/2K EEPROM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
HC08
60 kB
2 kB
PQFP-64
8.4 MHz
8 bit
52 I/O
5 V
5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
HC08AZ
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: SCI, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 15 Channel
Number of Timers/Counters: 8 Timer
Processor Series: HC08AZ
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 750
Subcategory: Microcontrollers - MCU
Part # Aliases: 935313478528
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 21/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp1.025.174,48 Rp1.025.174,48
Rp842.264,86 Rp8.422.648,60
Rp779.705,00 Rp19.492.625,00
Rp757.506,34 Rp75.750.634,00
Rp748.883,72 Rp187.220.930,00
Rp676.233,56 Rp338.116.780,00
Full Reel (Order in multiples of 750)
Rp667.060,56 Rp500.295.420,00
2.250 Quote
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩