12 bit LQFP-48 Microcontrollers - MCU

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 442In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 2.000In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 S08 48 kB 8 bit 12 bit 20 MHz 39 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors 8-bit Microcontrollers - MCU S08DN 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 48 327In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 32 kB 8 bit 12 bit 40 MHz 40 I/O 1.5 kB 2.7 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,32k Flash 1.915In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 48 165In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 16 kB 8 bit 12 bit 40 MHz 40 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes of Flash 8 Kbytes RAM, 64 MHz CPU, 2x US 1.071In Stock
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 44 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+85degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 48 kB 8 bit 12 bit 20 MHz 39 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 48 1.250In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 48 kB 8 bit 12 bit 20 MHz 39 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 1.233In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 39 I/O 8 kB 2.4 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Analog & DSP w/ FPU M4 256kB 72MHz 1.933In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 12 bit 72 MHz 36 I/O 32 kB 1.65 V 1.95 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 Low-volt line 1,8V MCU 256 Kbytes of Flash 48 MHz CPU, 693In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 37 I/O 32 kB 1.72 V 1.88 V - 40 C + 85 C
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D ACCESS LINE 1.438In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M3 16 kB 32 bit 12 bit 48 MHz 37 I/O 4 kB 2 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48 1.950In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12Z 190 kB 16 bit 12 bit 32 MHz 28 I/O 8 kB 5.5 V 18 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 48KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 110In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S08 48 kB 8 bit 12 bit 40 MHz 40 I/O 3 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 1.516In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1.326In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 770In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C 869In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU with 160 MHz, 64KB flash, FPU, PGA 700In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M7 64 kB 32 bit 12 bit 160 MHz 27 I/O 16 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl 556In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-48 ARM Cortex M7 128 kB 32 bit 12 bit 320 MHz 27 I/O 16 kB 2.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 320In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash 760In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 45 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB flash 684In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 45 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 64KB dual- 800In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 12 bit 32 MHz 44 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 768In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel