ADUCM420BCBZ-RL

Analog Devices
584-ADUCM420BCBZ-RL
ADUCM420BCBZ-RL

Mfr.:

Description:
ARM Microcontrollers - MCU Integrated optical controller w/ MCU, AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
ADUCM420
SMD/SMT
WLCSP-64
ARM Cortex M33
256 kB
32 bit
12 bit
160 MHz
64 kB
2.85 V
3.6 V
- 40 C
+ 105 C
Reel
Analogue Supply Voltage: 2.85 V to 3.3 V
Brand: Analog Devices
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Number of ADC Channels: 12 Chanel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3.3 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 5000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.5
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
43 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
Rp304.727 Rp1.523.635.000