Microcontrollers - MCU

Results: 16.668
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1.530In Stock
Cut Tape
Rp33.573,18
Rp33.022,80
Reel
Rp27.885,92
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 6.269In Stock
Rp22.565,58
Rp20.364,06
Rp18.529,46
Min.: 1
Mult.: 1
Through Hole PDIP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 3.221In Stock
Rp34.490,48
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 3.5 kB 8 bit 8 bit 20 MHz 13 I/O 128 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 239In Stock
Rp105.489,50
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz IndTemp PDIP18 216In Stock
Rp134.843,10
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 1.75 kB 8 bit No ADC 10 MHz 13 I/O 68 B 2 V 6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 827In Stock
Rp103.104,52
Min.: 1
Mult.: 1
Through Hole PDIP-18 PIC16 7 kB 8 bit 10 bit 20 MHz 16 I/O 368 B 4 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256 RAM 25 I/O 3.232In Stock
Rp49.534,20
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 20 MHz 24 I/O 256 B 2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1.663In Stock
Cut Tape
Rp23.482,88
Rp23.115,96
Reel
Rp19.446,76
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.828In Stock
Rp31.555,12
Rp28.986,68
Rp26.051,32
Min.: 1
Mult.: 1
SMD/SMT UQFN-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3.077In Stock
Rp40.728,12
Rp36.875,46
Rp33.573,18
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 3.5 kB 8 bit 12 bit 32 MHz 25 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 1.726In Stock
Cut Tape
Rp28.619,76
Rp28.436,30
Reel
Rp23.849,80
Min.: 1
Mult.: 1
: 2.600
SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 1.359In Stock
Cut Tape
Rp35.040,86
Rp34.673,94
Reel
Rp29.170,14
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 16 I/O 384 B 2.5 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 4.956In Stock
Cut Tape
Rp33.756,64
Rp33.206,26
Reel
Rp28.069,38
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM, 18 I/O 1.554In Stock
Rp34.307,02
Rp31.188,20
Rp28.069,38
Min.: 1
Mult.: 1
SMD/SMT UQFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16 KB 768 RAM 25 I/O 202In Stock
Rp137.595,00
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 40 MHz 25 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 1.326In Stock
Rp71.732,86
Rp65.862,14
Rp59.257,58
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 48 MHz 16 I/O 3.72 kB 2.15 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 25 I/O 8B 871In Stock
Rp42.562,72
Rp38.893,52
Rp35.407,78
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768B RAM 8b FamilynanoWatt 1.847In Stock
Rp49.350,74
Rp45.681,54
Rp41.461,96
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 768 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN 782In Stock
Rp168.783,20
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 48 kB 8 bit 10 bit 40 MHz 28 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.378In Stock
Rp33.022,80
Rp30.087,44
Rp27.335,54
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1.613In Stock
Rp37.976,22
Rp34.857,40
Rp31.555,12
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1.664In Stock
Rp31.555,12
Rp28.986,68
Rp26.234,78
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 2.122In Stock
Cut Tape
Rp97.967,64
Reel
Rp82.190,08
Min.: 1
Mult.: 1
: 1.200
SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 506In Stock
Cut Tape
Rp211.529,38
Reel
Rp177.222,36
Min.: 1
Mult.: 1
: 500
SMD/SMT PLCC-44 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1.629In Stock
Rp67.513,28
Rp61.642,56
Rp55.588,38
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Tube