Microcontrollers - MCU

Results: 16.668
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 3.460In Stock
Rp33.022,80
Rp30.087,44
Rp27.335,54
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6.188In Stock
Rp42.562,72
Rp39.076,98
Rp35.407,78
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.696In Stock
Rp44.030,40
Rp40.177,74
Rp36.692,00
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 128 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 749In Stock
Rp40.361,20
Rp36.875,46
Rp33.389,72
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 210In Stock
Rp207.309,80
Min.: 1
Mult.: 1
SMD/SMT PLCC-44 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.229In Stock
Rp45.314,62
Rp41.645,42
Rp37.609,30
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.241In Stock
Rp44.947,70
Rp41.461,96
Rp37.609,30
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 1.439In Stock
Rp35.591,24
Rp32.655,88
Rp29.537,06
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 RISC 64 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2.601In Stock
Rp52.469,56
Rp48.066,52
Rp43.480,02
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC18 128 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.377In Stock
Rp69.531,34
Rp63.660,62
Rp57.789,90
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 128 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 706In Stock
Rp73.567,46
Rp67.513,28
Rp61.092,18
Min.: 1
Mult.: 1
Through Hole PDIP-20 RISC 128 kB 8 bit 12 bit 64 MHz 36 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 680In Stock
Rp107.691,02
Rp98.701,48
Rp89.345,02
Min.: 1
Mult.: 1
SMD/SMT TQFP-64 PIC18 64 kB 8 bit 12 bit 64 MHz 54 I/O 3.6 kB 4 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash 2048BRAM 67I/O 1.291In Stock
Rp87.143,50
Rp79.805,10
Rp72.099,78
Min.: 1
Mult.: 1
SMD/SMT TQFP-80 PIC18 32 kB 8 bit 10 bit 40 MHz 67 I/O 2 kB 2 V 3.6 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3840 RAM 68I/O 144In Stock
Rp272.254,64
Min.: 1
Mult.: 1
SMD/SMT TQFP-80 PIC18 64 kB 8 bit 10 bit 40 MHz 68 I/O 3.8 kB 4.2 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3328 RAM 68I/O 130In Stock
Rp269.869,66
Min.: 1
Mult.: 1
SMD/SMT TQFP-80 PIC18 64 kB 8 bit 10 bit 40 MHz 69 I/O 3.25 kB 4.2 V 5.5 V - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 25I/O 543In Stock
Rp133.925,80
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 48 kB 8 bit 10 bit 40 MHz 25 I/O 3.89 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 880In Stock
Cut Tape
Rp78.153,96
Rp76.502,82
Reel
Rp65.128,30
Min.: 1
Mult.: 1
: 1.600
SMD/SMT QFN-28 PIC24F 32 kB 16 bit 12 bit 32 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU TQFP 100, 512 KB Flash, 64 KB SRAM, 85 Temp, Green, Tray, Low Power & Security 1.099In Stock
Rp72.099,78
Rp66.045,60
Rp59.807,96
Min.: 1
Mult.: 1
SMD/SMT ARM Cortex M23 512 kB 32 bit 12 bit 48 MHz 80 I/O 64 kB 1.62 V 3.63 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 621In Stock
Rp66.045,60
Rp60.541,80
Rp54.854,54
Min.: 1
Mult.: 1
Through Hole PDIP-20 RISC 64 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 667In Stock
Rp33.573,18
Rp30.821,28
Rp27.885,92
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 RISC 64 kB 8 bit 12 bit 64 MHz 36 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 1.098In Stock
Rp37.609,30
Rp34.490,48
Rp31.188,20
Min.: 1
Mult.: 1
SMD/SMT VQFN-48 RISC 64 kB 8 bit 12 bit 64 MHz 44 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 2.050In Stock
Cut Tape
Rp19.813,68
Rp19.446,76
Reel
Rp16.511,40
Min.: 1
Mult.: 1
: 2.100
SMD/SMT SSOP-28 AVR 16 kB 8 bit 12 bit 24 MHz 22 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 2.925In Stock
Cut Tape
Rp18.712,92
Rp18.254,27
Reel
Rp15.594,10
Min.: 1
Mult.: 1
: 1.600
SMD/SMT SOIC-20 RISC 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 32p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 7.583In Stock
Rp24.216,72
Rp22.198,66
Rp19.997,14
Min.: 1
Mult.: 1
SMD/SMT VQFN-32 AVR 64 kB 8 bit 12 bit 24 MHz 26 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU C51RD2 ROMless TQFP44 Ind 5V GREEN 1.929In Stock
Rp73.017,08
Rp66.962,90
Rp60.725,26
Min.: 1
Mult.: 1
SMD/SMT TQFP-44 8051 8 bit No ADC 40 MHz 32 I/O 1.25 kB 2.7 V 5.5 V - 40 C + 85 C Tray