512 kB Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 1.259
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs ARM Microcontrollers - MCU Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, BGA136, MVP
1.299Expected 08/02/2027
Min.: 1
Mult.: 1

SMD/SMT BGA-136 ARM Cortex M33 3.13 MB 32 bit 12 bit, 16 bit, 20 bit 80 MHz 64 I/O 512 kB 1.71 V 3.8 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1040, 11x11
352Expected 03/03/2027
Min.: 1
Mult.: 1

SMD/SMT BGA-169 ARM Cortex M7 0 B 32 bit 2 x 12 bit 528 MHz 114 I/O 512 kB 1.175 V 1.26 V - 40 C + 125 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2048K/512K QFP144
960On Order
Min.: 1
Mult.: 1

SMD/SMT LFLQFP-144 RXv2 64 kB 32 bit 12 bit 120 MHz 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1M/512K QFP100
425On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 2 x 12 bit 200 MHz 75 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP144
1.325On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP100
699On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 75 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP64, Motor Control
238On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 512 kB 2.5 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU Cortex-M4 200MHz, Ethernet, CAN FD
90Expected 21/01/2027
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 200 MHz 100 I/O 512 kB 1.7 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 512KB FL 128KB RAM No Crypto
30Expected 24/08/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-64 MIPS32 M-Class 512 kB 32 bit 12 bit 200 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP64
238On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 512 kB 2.5 V 3.6 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM7, 2048kB Flash, 512kB SRAM, eTQFP64, Motor Control, 105C
238On Order
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 512 kB 2.5 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050
100Expected 26/11/2026
Min.: 1
Mult.: 1
: 1.500

SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 512 kB 925 mV 1.3 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K314 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Ethernet, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose
100Expected 04/02/2027
Min.: 1
Mult.: 1

SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344, 4MB flash, ARM M7 Lockstep core
25Expected 04/02/2027
Min.: 1
Mult.: 1

SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K344 Arm Cortex-M7, 160 MHz, 4 MB Flash, CAN FD, Flex IO, HSE B security, 172 MaxQFP - S32K MCUs for General-Purpose
25Expected 04/02/2027
Min.: 1
Mult.: 1

SMD/SMT QFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 320 MHz 218 I/O 512 kB 2.97 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1KM-PREMIUM SC240
90Expected 10/09/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-272 RH850G3KH 4 MB 32 bit 10 bit, 12 bit 240 MHz 214 I/O 512 kB 3 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 2048K/512K QFP100
88Expected 03/09/2026
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 2 MB 32 bit 12 bit 120 MHz 78 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX64M 4096K/512K QFP100
90Expected 06/10/2026
Min.: 1
Mult.: 1

SMD/SMT LFQFP-100 RXv2 64 kB 32 bit 12 bit 120 MHz 78 I/O 512 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 1.5M/512K QFP144
120On Order
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M33 1.5 MB 32 bit 2 x 12 bit 200 MHz 109 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA6 ARM CM33 200MHz 2M/512K QFP100
152Expected 08/12/2026
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M33 2 MB 32 bit 2 x 12 bit 200 MHz 75 I/O 512 kB 2.7 V 3.6 V - 40 C + 105 C Tray
XMOS 32-bit Microcontrollers - MCU IC - XEF216-512-FB236-C20A Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

SMD/SMT FBGA-236 XCore 512 kB 32 bit 100 MHz 73 I/O 512 kB 950 mV 3.6 V 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XEF216-512-FB236-I20A Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

SMD/SMT FBGA-236 XCore 512 kB 32 bit 100 MHz 73 I/O 512 kB 950 mV 3.6 V - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XEF216-512-TQ128-I20A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

SMD/SMT TQFP-128 XCore 512 kB 32 bit 25 MHz 67 I/O 512 kB 950 mV 3.6 V - 40 C + 85 C
XMOS 32-bit Microcontrollers - MCU IC - XE216-256-FB236-C20 Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

SMD/SMT FBGA-236 XCore 512 kB 32 bit 73 I/O 512 kB 950 mV 3.6 V 0 C + 70 C
XMOS 32-bit Microcontrollers - MCU IC - XE216-256-FB236-I20 Non-Stocked Lead-Time 12 Weeks
Min.: 168
Mult.: 168

SMD/SMT FBGA-236 XCore 512 kB 32 bit 73 I/O 512 kB 950 mV 3.6 V - 40 C + 85 C