Microchip PIC Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 7.947
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 748In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14 KB 352 RAM 290In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC16 14 kB 8 bit 10 bit 20 MHz 53 I/O 336 B 4.5 V 5.5 V - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0 564In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 18 I/0 365In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 14 kB 8 bit 10 bit 48 MHz 17 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 685In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 7 kB 8 bit 10 bit 20 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB FL 1024B RAM 10 bit1.8-3.6V 321In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 28 kB 8 bit 10 bit 20 MHz 36 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 673In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 425In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC 556In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 672In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 360In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384B RAM 1.635In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UTQFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 16 I/O 384 B 2.5 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 653In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 28 kB 8 bit 12 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 457In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 1.8 V 3.6 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 669In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 14KB 1.8-3.6V 16MHz 8b ADC CCP Lo Pwr 364In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 8 bit 20 MHz 36 I/O 368 B 2.3 V 3.6 V - 40 C + 125 C Tray

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 1.615In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 2 kB 8 bit 8 bit 20 MHz 22 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O 108In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 577In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O 900In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 96 KB FL 4 KB RAM 245In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 96 kB 8 bit 10 bit 40 MHz 50 I/O 3.84 kB 2 V 2.7 V - 40 C + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 64 pins, 128KB Flash 4KB RAM, 16MIPS 732In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-64 PIC18 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 175In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16I/O 165In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC18 8 kB 8 bit 10 bit 40 MHz 16 I/O 256 B 2.5 V 5.5 V - 40 C + 85 C Tube