Microchip PIC Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 7.947
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6 I/O 240In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 3.5 kB 8 bit 8 bit 4 MHz 5 I/O 128 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 1.011In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KBFlash 256bRAM 6 I/0, 10-Bit ADC 853In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp SOIC14 399In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 1.5 kB 8 bit No ADC 4 MHz 11 I/O 72 B 3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O 20MHz PDIP-18 326In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 512 B 8 bit No ADC 40 MHz 12 I/O 25 B 4.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 155In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 4 kB 8 bit 8 bit 4 MHz 33 I/O 192 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O 129In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-68 PIC16 4 kB 8 bit 8 bit 8 MHz 25 I/O 176 B 4 V 6 V 0 C + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1.351In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 844In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-48 PIC16 14 kB 8 bit 10 bit 32 MHz 44 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1K RAM, 10-bit ADC 817In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit Flash MicroController 6.265In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 546In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 501In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 1.590In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 355In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 290In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 PIC16 14 kB 8 bit 12 bit 32 MHz 36 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC 592In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-16 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 128 B 2.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 RAM 6.220In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 16 I/O 384 B 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 368In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 381In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 340In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 16 I/O 190In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 4 kB 8 bit No ADC 20 MHz 16 I/O 256 B 3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 242In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 3.5 kB 8 bit 8 bit 20 MHz 22 I/O 128 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 18V-55V 16MHz Internal Oscillator 394In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 14 kB 8 bit 8 bit 16 MHz 36 I/O 368 B 2.3 V 5.5 V - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 189In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube