Texas Instruments MSP430F6734A Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6734AIPNR Non-Stocked Lead-Time 26 Weeks
Rp133.558,88
Min.: 238
Mult.: 119
MSP430 96 kB 4 kB LQFP-80 25 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6734A
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6734AIPN Non-Stocked Lead-Time 26 Weeks
Reel
Rp96.133,04
Min.: 1.000
Mult.: 1.000
: 1.000
MSP430 96 kB LQFP-80 25 MHz 10 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6734A Reel
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6734AIPZR Non-Stocked Lead-Time 26 Weeks
Rp142.181,50
Rp135.760,40
Min.: 180
Mult.: 90
MSP430 96 kB 4 kB LQFP-100 25 MHz 10 bit 72 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6734A
Texas Instruments 16-bit Microcontrollers - MCU Single-phase meterin g SoC with 3 Sigma- A 595-MSP430F6734AIPZ Non-Stocked Lead-Time 26 Weeks
Reel
Rp97.967,64
Min.: 1.000
Mult.: 1.000
: 1.000
MSP430 96 kB LQFP-100 25 MHz 10 bit 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F6734A Reel