Texas Instruments MSP430FR5962 Series 16-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 128 KB FRAM 7.732In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 128 kB 8 kB VQFN-48 16 MHz 12 bit 40 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM 8-KB SRAM 815In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz MCU with 128- KB FRAM 8-KB SRAM 1.579In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB LQFP-80 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16MHz Ultra-Low-Pwr MCU with 128 KB FRAM 837In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 128 kB 8 kB NFBGA-87 16 MHz 12 bit 68 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5962 Reel, Cut Tape, MouseReel