Texas Instruments MSP430G2212 Series 16-bit Microcontrollers - MCU

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2212IPW20 1.990In Stock
Cut Tape
Rp36.875,46
Rp27.152,08
Rp23.299,42
Rp22.015,20
Reel
Rp16.896,67
Min.: 1
Mult.: 1
: 2.000
MSP430 2 kB 256 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2212IRSA16R 79In Stock
Cut Tape
Rp41.828,88
Rp31.004,74
Rp26.601,70
Rp25.317,48
Reel
Rp25.134,02
Min.: 1
Mult.: 1
: 250
MSP430 2 kB 256 B QFN-16 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2212IPW14 1.675In Stock
Cut Tape
Rp51.735,72
Rp33.573,18
Rp30.454,36
Rp25.684,40
Reel
Rp18.346,00
Min.: 1
Mult.: 1
: 2.000
MSP430 2 kB 256 B TSSOP-14 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller Non-Stocked Lead-Time 26 Weeks
Rp33.022,80
Rp30.454,36
Min.: 720
Mult.: 20
MSP430 2 kB 256 B PDIP-20 16 MHz 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2212
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2212IPW14R Non-Stocked Lead-Time 26 Weeks
Rp21.097,90
Min.: 1.080
Mult.: 90
MSP430 2 kB 256 B TSSOP-14 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2212IPW20R Non-Stocked Lead-Time 39 Weeks
Rp21.831,74
Min.: 1.050
Mult.: 70
MSP430 2 kB 256 B TSSOP-20 16 MHz 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2212IRSA16T Non-Stocked Lead-Time 26 Weeks
Reel
Rp18.346,00
Min.: 3.000
Mult.: 3.000
: 3.000
MSP430 2 kB 256 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2212 Reel