+ 125 C Microcontrollers - MCU

Results: 7.675
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PNS 5.468In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 128 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 24 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 4.700In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M0+ 64 kB 32 bit 10 bit, 12 bit 48 MHz 34 I/O 8 kB 1.71 V 5.5 V - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2.437In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT LQFP-48 C28x 384 kB 32 bit 12 bit 120 MHz 26 I/O 69 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 2.216In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VQFN-48 C28x 256 kB 32 bit 12 bit 120 MHz 28 I/O 32 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2.247In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT LQFP-48 C28x 384 kB 32 bit 12 bit 120 MHz 26 I/O 69 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, High Grade (+125C), Green 21.023In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 8 kB 8 bit 10 bit 20 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Extended Temp 3.635In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM ADC2 6.954In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
Max.: 838
: 750

LFCSP-48 24 bit - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2.205In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 C28x 256 kB 32 bit 3 x 12 bit 100 MHz 24 I/O 100 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU High Performance 32- bit ARM Cortex-R5 b A 595-MS5700714APGEQQ1 2.763In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT LQFP-144 ARM Cortex R4F 768 kB 32 bit/16 bit 12 bit 160 MHz 64 I/O 128 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 5.370In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12.267In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4,TQFP64, 1MFlash,Tray,USB,CAN,Extended Temp 3.802In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-64 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 51 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 1.148In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 78 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 3.902In Stock
Min.: 1
Mult.: 1
Max.: 3.902
: 5.000

SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 3.973In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 64 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 24 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 2.546In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 C28x 384 kB 32 bit 3 x 12 bit 120 MHz 51 I/O 69 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 10.135In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 C28x 256 kB 32 bit 3 x 12 bit 100 MHz 26 I/O 100 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 du al-core 32-bit MCU w 940In Stock
Min.: 1
Mult.: 1

SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1.677In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 99 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 4.321In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 128 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 24 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2.782In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-80 C28x 128 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 24 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2.629In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 C28x 256 kB 32 bit 3 x 12 bit 120 MHz 18 I/O 69 kB 3.3 V 3.3 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU XMC4000 5.729In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 2 MB 32 bit/16 bit 12 bit 144 MHz 75 I/O 352 kB 3.13 V 3.63 V - 40 C + 125 C Tray