+ 85 C MouseReel Microcontrollers - MCU

Results: 2.313
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 48LFQFP -40 to 85 C 2.090In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LFQFP-48 RL78 32 kB 16 bit 8 bit, 10 bit 32 MHz 44 I/O 2 kB 1.6 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU ARM Cortex-M0+ 64KB flash 12kb SRAM 343In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 25 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 488In Stock
2.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 26 I/O 4 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-8MHz IND 1.762In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-44 AVR 32 kB 8 bit 10 bit 8 MHz 32 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 1.293In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 16KB FLASH 2KB SRAM 3.538In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 26 I/O 2 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM 1.499In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 52 I/O 4 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V, T&R 1.146In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-64 AVR 32 kB 8 bit/16 bit 12 bit 32 MHz 34 I/O 4 kB 1.6 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16KB Flash 2KB RAM 16-bit PIC24F Family 1.463In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-20 PIC24F 16 kB 16 bit 10 bit 32 MHz 18 I/O 1.5 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.461In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC16 14 kB 8 bit 12 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 2.394In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 748In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 669In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 1.615In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 2 kB 8 bit 8 bit 20 MHz 22 I/O 128 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16 KB FL 768 RAM 36 I/O 900In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU 4K Flsh 256B RAM IND 2.137In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT M8C 4 kB 8 bit 10 bit 24 MHz 12 I/O 256 B 2.4 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies 8-bit Microcontrollers - MCU PSoC 64KB FLASH 1.7-5.5V 62 I/O 994In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-100 8051 64 kB 8 bit 12 bit 50 MHz 72 I/O 8 kB 1.71 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 500In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 ARM7TDMI-S 32 kB 32 bit/16 bit 70 MHz 32 I/O 8 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 2.378In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 2.7 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 3.196In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT QFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM0,QFN48, 128kFlash,T&R,USB, I Temp 4.617In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O 1.190In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 16 kB 8 bit 10 bit 40 MHz 36 I/O 768 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 2.520In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC24F 4 kB 16 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 6I/O 2.698In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT DFN-8 PIC12 3.5 kB 8 bit 10 bit 20 MHz 6 I/O 128 B 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 2.629In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 64 MHz 24 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel