+ 85 C Reel Microcontrollers - MCU

Results: 7.592
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 1.5kBF 41RM 6I/O Industrial Temp 5.847In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 PIC12 1.5 kB 8 bit No ADC 4 MHz 6 I/O 41 B 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2.3KB Flash Prog 64B Flash Data 8MHz 7.448In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 PIC12 1.5 kB 8 bit No ADC 8 MHz 6 I/O 201 B 2 V 3.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 14KB Fl 1024B R 48MHz Int. Oc 12 I0 3.326In Stock
Min.: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1.867In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 2 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 2.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 5.388In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-44 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 2.785In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz Int. Osc 12 I/0 2.476In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT QFN-16 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.338In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-20 PIC16 28 kB 8 bit 12 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 1.530In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O Ind Temp SSOP20 741In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 1.75 kB 8 bit No ADC 20 MHz 16 I/O 224 B 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 1.663In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256B RAM 32 MHz Int Osc 4.956In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Enh Flash 768 RAM 25 I/O Pb Free 1.600In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 8 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8 KB Flash 512 RAM 2.122In Stock
Min.: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC18 8 kB 8 bit 10 bit 40 MHz 36 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O 507In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT PLCC-44 PIC18 32 kB 8 bit 10 bit 40 MHz 34 I/O 1.5 kB 4.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 36 I/O 8B 1.526In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 64 MHz 36 I/O 3.84 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.699In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT TQFP-48 PIC18 128 kB 8 bit 12 bit 64 MHz 44 I/O 8 kB 2.3 V 5.5 V - 40 C + 85 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.028In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-28 PIC18 16 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU 512k Flash, 128k RAM, USB, AES 2.100In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 12 bit 48 MHz 81 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU 1024k Flash, 128k RAM, USB, 8x34 LCD, AES 1.202In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT BGA-112 ARM Cortex M3 1.02 MB 32 bit 12 bit 48 MHz 86 I/O 128 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 4 kB Flash 0.5 kB RAM 8-bit Busy Bee MCU 4.518In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT QFN-20 CIP-51 8051 4 kB 8 bit 12 bit 25 MHz 16 I/O 512 B 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 2.212In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit No ADC 16 MHz 20 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 48 Pin Package, T&R 3.295In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT VQFN-48 MIPS32 microAptiv 128 kB 32 bit 12 bit 80 MHz 37 I/O 32 kB 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU AVR,16KB FLASH,20MHZ IND TEMP 5.845In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT MLF-32 AVR 16 kB 8 bit 10 MHz 23 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512B 1KB 20 MHZ QFN/MLF GRN 4.324In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-32 AVR 8 kB 8 bit 10 bit 20 MHz 27 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel