+ 85 C Tube Microcontrollers - MCU

Results: 4.268
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 48KB 3968 RAM 36I/O 838In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 48 kB 8 bit 10 bit 40 MHz 36 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2.211In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB 3968 RAM 36 I/O 239In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-44 PIC18 64 kB 8 bit 10 bit 40 MHz 36 I/O 3.89 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 2.253In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 32 kB 8 bit 12 bit 64 MHz 25 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5.452In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 12 bit 64 MHz 25 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 493In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 64 kB 8 bit 12 bit 64 MHz 36 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 16KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 1.714In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC24F 16 kB 16 bit 12 bit 32 MHz 24 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Infineon Technologies 8-bit Microcontrollers - MCU M8C 8bit 24MHz 8KB 1.300In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 M8C 8 kB 8 bit 10 bit 24 MHz 16 I/O 512 B 2.4 V 5.25 V - 40 C + 85 C Tube

Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 4.248In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 ARM Cortex M0 8 kB 32 bit No ADC 16 MHz 5 I/O 2 kB 1.71 V 1.89 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEPROM 12 I/O Pins 798In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-14 AVR 2 kB 8 bit 10 bit 10 MHz 12 I/O 128 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU PIC16LF1824 Microcontroller 969In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 2.563In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC10 896 B 8 bit 8 bit 16 MHz 4 I/O 64 B 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3.334In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 14 kB 8 bit 12 bit 32 MHz 26 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 1.650In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 6.269In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 25 I/O 239In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 10MHz IndTemp PDIP18 216In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 1.75 kB 8 bit No ADC 10 MHz 13 I/O 68 B 2 V 6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 2.037In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.838In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-40 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 5.464In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Fl 256B R 256B 12bit ADC 8bit DAC 3.077In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 3.5 kB 8 bit 12 bit 32 MHz 25 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 5.540In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU 14KB Flash 1KB RAM, 18 I/O 1.764In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 3.6 V - 40 C + 85 C Tube


Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2.179In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC18 64 kB 8 bit 12 bit 64 MHz 12 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU Full Spd USB 16KB Flsh 4KBRAM nanoWatt 1.326In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 16 kB 8 bit 10 bit 48 MHz 16 I/O 3.72 kB 2.15 V 3.6 V - 40 C + 85 C Tube