SMD/SMT MouseReel Microcontrollers - MCU

Results: 3.545
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM U SART + Comparator A A 595-430F122IPW 1.608In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-28 MSP430 4 kB 16 bit No ADC 8 MHz 22 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM C omp/96 segment LCD A 595-430F413IPM 1.790In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 MSP430 8 kB 16 bit No ADC 16 MHz 48 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 2KB FRAM 1KB SRAM comp A A 595-430FR2110IPW16 2.875In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 MSP430 2 kB 16 bit 10 bit 16 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 24 MHz MCU with 32KB FRAM 4KB SRAM com A A 595-430FR2155TRHAT 1.879In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-40 MSP430 32 kB 16 bit 12 bit 24 MHz 36 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Cort ex-M3 Wi-Fi network 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-64 ARM Cortex M4 32 bit 2.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PTS 1.403In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 C28x 128 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 24 kB 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 660In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 C28x 128 kB 32 bit 3 x 12 bit 100 MHz 24 I/O 100 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM A 595-MSP430F2001IPW 3.158In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-14 MSP430 1 kB 16 bit No ADC 16 MHz 10 I/O 128 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 4k B Flash 256B RAM A A 595-MSP430F2121IRGET 3.005In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-24 MSP430 4 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr 8KB Fl 512B RAM 10B ADC A 595-MSP430F4152IPM 910In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 MSP430 16 kB 16 bit 10 bit 16 MHz 48 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IRSBT A 595-MSP430F5172IRSBT 3.075In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WQFN-40 MSP430 32 kB 16 bit 10 bit 25 MHz 31 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra Lo Pwr MCU A 5 95-MSP430F5237IRGCR A 595-MSP430F5237IRGCR 500In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-64 MSP430 64 kB 16 bit No ADC 25 MHz 53 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IPT 2.293In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 MSP430 32 kB 16 bit 10 bit 25 MHz 31 I/O 6 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU MSP430F530x Mixed Si gnal MCU A 595-MSP4 A 595-MSP430F5310IRGZT 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 MSP430 32 kB 16 bit 10 bit 25 MHz 31 I/O 6 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 18KB SRAM A A 595-MSP430F5338IZCAR 4.250In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT NFBGA-113 MSP430 256 kB 16 bit 12 bit 25 MHz 74 I/O 18 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 16KB SRAM A A 595-MSP430F5638IZCAR 2.216In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT NFBGA-113 MSP430 256 kB 16 bit 12 bit 25 MHz 74 I/O 18 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 20 MHz MCU with 256K B Flash 16KB SRAM A A 595-MSP430F6638IZCAR 1.496In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT NFBGA-113 MSP430 256 kB 16 bit 12 bit 25 MHz 74 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430F6777IPEU A 595-MSP430F6777IPEU 750In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT LQFP-128 MSP430 256 kB 16 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 64KB FRAM 8KB SRAM com A A 595-MSP430FR2476TPT 1.560In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 MSP430 64.5 kB 16 bit 12 bit 16 MHz 43 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Capacitive touch MCU with 8 touch IO (16 A 595-MSP430FR2632RGET 3.786In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-24 MSP430 8 kB 16 bit 10 bit 16 MHz 15 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16KB FRAM 2KB SRAM 1 6Mhz Ultra-Lw-Power A 595-MSP430FR4133IPM 8.790In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 MSP430 16 kB 16 bit 10 bit 16 MHz 60 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IPW16 8.180In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT TSSOP-16 MSP430 4 kB 16 bit 10 bit 16 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5859IRHAR 420In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-40 MSP430 64 kB 16 bit 12 bit 16 MHz 33 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IRHAR 2.442In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VQFN-40 MSP430 64 kB 16 bit 12 bit 16 MHz 33 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-MHz integrated an alog microcontrolle A 595-SP430FR2311IRGYT 2.629In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-16 MSP430 4 kB 16 bit 10 bit 16 MHz 12 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel